Part Details for 7602-501LF by Tusonix
Overview of 7602-501LF by Tusonix
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 7602-501LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K5095
|
Newark | Terminal Block, Barrier, 2Pos, Current Rating:20A, Voltage Rating:250V, Filter Type:-, Filter Terminals:-, Inductance Min:-, Capacitance:2000Μf, Leakage Current Max:-, Product Range:7600 Series, Svhc:No Svhc (15-Jan-2018), Approval Rohs Compliant: Yes |Cts/tusonix 7602-501LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 228 |
|
$36.4500 / $60.7900 | Buy Now |
DISTI #
410-1302-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.437" Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
217 In Stock |
|
$14.2410 / $17.0900 | Buy Now |
DISTI #
800-7602-501LF
|
Mouser Electronics | Barrier Terminal Blocks 2000pF min. 250Volts -40C +125C RoHS: Compliant | 179 |
|
$14.2400 / $42.8800 | Buy Now |
DISTI #
7602-501LF
|
TTI | Barrier Terminal Blocks 2000pF min. 250Volts -40C +125C pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 153 In Stock |
|
$14.5400 / $18.9700 | Buy Now |
DISTI #
1131019
|
element14 Asia-Pacific | TERMINAL BLOCK, BARRIER, 2POS RoHS: Compliant Min Qty: 1 Container: Each | 228 |
|
$55.0299 / $61.6208 | Buy Now |
DISTI #
1131019
|
Farnell | TERMINAL BLOCK, BARRIER, 2POS RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 228 |
|
$26.1125 / $38.6365 | Buy Now |
Part Details for 7602-501LF
7602-501LF CAD Models
7602-501LF Part Data Attributes:
|
7602-501LF
Tusonix
Buy Now
Datasheet
|
Compare Parts:
7602-501LF
Tusonix
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | POLYBUTYLENE TEREPHTHALATE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |