-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R8699
|
Newark | Stacked Sfp 2X6 Assy W/Lp Sn Plate |Molex 75451-5001 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.3400 / $93.8500 | Buy Now |
DISTI #
0754515001
|
Avnet Americas | STACKED SFP 2X6 ASSY, W/LP, SN PLATE - Trays (Alt: 0754515001) RoHS: Compliant Min Qty: 72 Package Multiple: 24 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$62.3638 / $106.5248 | Buy Now |
DISTI #
538-75451-5001
|
Mouser Electronics | I/O Connectors 2X6 STKD LPIPE CONN RoHS: Compliant | 52 |
|
$93.9800 / $105.9600 | Buy Now |
DISTI #
71464780
|
RS | Stacked SFP 2x6 Assy w/LP Sn plate | Molex Incorporated 75451-5001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$137.1100 | RFQ |
|
Onlinecomponents.com | Conn SFP RCP 240 POS 1.6mm Press Fit RA Thru-Hole 240 Terminal 12 Port Tray RoHS: Compliant |
77 Partner Stock |
|
$85.9600 / $114.8800 | Buy Now |
DISTI #
16861004
|
Verical | Conn SFP RCP 240 POS 1.6mm Press Fit RA Thru-Hole 240 Terminal 12 Port Tray Min Qty: 1 Package Multiple: 1 | Americas - 48 |
|
$84.0200 / $90.7400 | Buy Now |
DISTI #
65706859
|
Verical | Conn SFP RCP 240 POS 1.6mm Press Fit RA Thru-Hole 240 Terminal 12 Port Tray Min Qty: 1 Package Multiple: 1 | Americas - 29 |
|
$84.0200 / $90.7400 | Buy Now |
DISTI #
0754515001
|
Avnet Americas | STACKED SFP 2X6 ASSY, W/LP, SN PLATE - Trays (Alt: 0754515001) RoHS: Compliant Min Qty: 72 Package Multiple: 24 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$62.3638 / $106.5248 | Buy Now |
DISTI #
0754515001
|
Avnet Americas | STACKED SFP 2X6 ASSY, W/LP, SN PLATE - Trays (Alt: 0754515001) RoHS: Compliant Min Qty: 72 Package Multiple: 24 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$62.3638 / $106.5248 | Buy Now |
DISTI #
0754515001
|
Avnet Asia | STACKED SFP 2X6 ASSY, W/LP, SN PLATE (Alt: 0754515001) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
75451-5001
Molex
Buy Now
Datasheet
|
Compare Parts:
75451-5001
Molex
Telecom and Datacom Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 1.016 inch | |
Body Depth | 2.49 inch | |
Body Length | 3.376 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 200 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | MOUNTING FLANGE | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4+4 | |
Number of Ports | 12 | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.38 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.081 inch | |
Terminal Pitch | 1.6 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |