Part Details for 75231-013LF by Amphenol Corporation
Overview of 75231-013LF by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 75231-013LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75231-013LF
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Tape and Reel (Alt: 75231-013LF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2414 | Buy Now |
DISTI #
55AC8200
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Product that comes on tape, but is not reeled (Alt: 55AC8200) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Ammo Pack | 817 Partner Stock |
|
$0.2630 / $0.4140 | Buy Now |
DISTI #
649-75231-013LF
|
Mouser Electronics | Headers & Wire Housings MiniPV Cable-to-Wire Small Insulation RoHS: Compliant | 7557 |
|
$0.2290 / $0.5500 | Buy Now |
DISTI #
75231-013LF.
|
TTI | Headers & Wire Housings PV CONTACT RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Ammo Pack |
Americas - 1740 In Stock |
|
$0.2490 / $0.4310 | Buy Now |
DISTI #
75231-013LF
|
TTI | Headers & Wire Housings MiniPV Cable-to-Wire Small Insulation RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 40000 In Stock |
|
$0.2240 / $0.2280 | Buy Now |
DISTI #
75231-013LF
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount (Alt: 75231-013LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Gold Finish 22-26 AWG Small Insulation Crimp Mini PV Receptacle Contact RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.1986 | Buy Now |