Part Details for 75117-8018 by Molex
Overview of 75117-8018 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 75117-8018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W5271
|
Newark | Vhdm 8R Dc Stkr 50 Col 18Mm 50Au Lf |Molex 75117-8018 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$448.1700 / $490.1900 | Buy Now |
DISTI #
0751178018
|
Avnet Americas | Conn VHDM RCP 400 POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0751178018) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tube | 0 |
|
RFQ | |
DISTI #
538-75117-8018
|
Mouser Electronics | High Speed / Modular Connectors VHDM 8R DC Stkr 50 Col 18mm 50Au LF RoHS: Compliant | 0 |
|
$472.6400 | Order Now |
|
Onlinecomponents.com | 2.00mm Pitch VHDM® Single-Ended Board-to-Board Stacker Receptacle, Vertical, 8-Row, 400 Circuits, 1.27µm Gold (Au) RoHS: Compliant | 0 |
|
$346.2800 / $471.9400 | Buy Now |
DISTI #
0751178018
|
Avnet Americas | Conn VHDM RCP 400 POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0751178018) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tube | 0 |
|
RFQ |
Part Details for 75117-8018
75117-8018 CAD Models
75117-8018 Part Data Attributes:
|
75117-8018
Molex
Buy Now
Datasheet
|
Compare Parts:
75117-8018
Molex
Board Stacking Connector, 400 Contact(s), 8 Row(s), Female, Straight, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHIELDED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 400 | |
UL Flammability Code | 94V-0 |