Part Details for 750-1504 by WAGO Innovative Connections
Overview of 750-1504 by WAGO Innovative Connections
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 750-1504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R4208
|
Newark | Output Module, Digital, 16 Ch, 0.04A, Current Rating:40Ma, Product Range:750 Series Rohs Compliant: Yes |Wago 750-1504 (Alternate Part Number: 4045454905576 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$337.3700 / $409.3400 | Buy Now |
DISTI #
2946-750-1504-ND
|
DigiKey | I/O MODULE 16 DIGITAL 0-24V Min Qty: 1 Lead time: 12 Weeks Container: Box |
6 In Stock |
|
$306.6648 / $340.7400 | Buy Now |
|
Future Electronics | 16 Channel Digital Output Module 24 V Positive Switching PLC Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$311.7900 / $327.3800 | Buy Now |
|
Onlinecomponents.com | 16-channel digital output - 24 VDC - 0.5 A RoHS: Compliant |
11 In Stock |
|
$302.7100 / $326.1200 | Buy Now |
DISTI #
66427885
|
Verical | Digital Output Module Box Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$363.8669 / $402.1208 | Buy Now |
DISTI #
71292833
|
Verical | Digital Output Module Box Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$179.8825 | Buy Now |
DISTI #
750-1504
|
TME | Digital output, for DIN rail mounting, IP20, OUT: 16, 12x100x69mm Min Qty: 1 | 10 |
|
$152.7000 | Buy Now |
DISTI #
73F2052
|
Bürklin Elektronik | Output terminal for 750 series, Outputs: 16, (W x H x D) 12 x 100 x 69 mm, 750-1504 Min Qty: 1 | 3 |
|
$136.5836 | Buy Now |
DISTI #
2077638
|
Farnell | 16-CH DO MODULE DC 24V POS. SWITCH RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$126.1664 | Buy Now |
|
Master Electronics | 16-channel digital output - 24 VDC - 0.5 A RoHS: Compliant |
11 In Stock |
|
$302.7100 / $326.1200 | Buy Now |