-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G32 - Single 2-input OR gate@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC1G32GW,125 by Nexperia is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P2779
|
Newark | Ic, Logic, 74Lvc1G, Or Gate, Umt5, Logic Family/Base Number:74Lvc1G32, Logic Type:Or, Output Curr... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13585 |
|
$0.0620 / $0.3220 | Buy Now |
DISTI #
26AC8702
|
Newark | 74Lvc1G32Gw/Sot353/Umt5 Rohs Compliant: Yes |Nexperia 74LVC1G32GW,125 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 | Buy Now |
DISTI #
1727-3102-1-ND
|
DigiKey | IC GATE OR 1CH 2-INP 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14485 In Stock |
|
$0.0263 / $0.1000 | Buy Now |
DISTI #
74LVC1G32GW,125
|
Avnet Americas | OR Gate, Single, 2 Input, 5 Pins, TSSOP, 74LVC1G32 - Tape and Reel (Alt: 74LVC1G32GW,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel |
165000 |
|
$0.0403 / $0.0430 | Buy Now |
DISTI #
771-74LVC1G32GW-G
|
Mouser Electronics | Logic Gates 74LVC1G32GW/SOT353/UMT5 RoHS: Compliant | 58190 |
|
$0.0260 / $0.1000 | Buy Now |
DISTI #
E02:0323_00016562
|
Arrow Electronics | OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2441 | Europe - 69000 |
|
$0.0226 / $0.0283 | Buy Now |
DISTI #
V72:2272_06506157
|
Arrow Electronics | OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 2841 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2248 Container: Cut Strips | Americas - 18093 |
|
$0.0273 / $0.0352 | Buy Now |
DISTI #
V36:1790_06506157
|
Arrow Electronics | OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2434 | Americas - 3000 |
|
$0.0217 / $0.0272 | Buy Now |
DISTI #
E21:3489_00016562
|
Arrow Electronics | OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 2135 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2401 | Europe - 2135 |
|
$0.0226 / $0.0324 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount Single 2-Input OR Gate - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel |
342000 Reel |
|
$0.0213 / $0.0230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G32GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G32GW,125
Nexperia
74LVC1G32 - Single 2-input OR gate@en-us TSSOP 5-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 1.25 MM, PLASTIC, MO-203, SOT-353-1, SC-88A, TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G32GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G32GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC1G32SE-7 | Diodes Incorporated | $0.1002 | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN | 74LVC1G32GW,125 vs 74LVC1G32SE-7 |
NL17SZ32DFT2G | onsemi | $0.1021 | Single 2-Input OR Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL | 74LVC1G32GW,125 vs NL17SZ32DFT2G |
74LVC1G32GW-Q100H | Nexperia | $0.0494 | 74LVC1G32-Q100 - Single 2-input OR gate@en-us TSSOP 5-Pin | 74LVC1G32GW,125 vs 74LVC1G32GW-Q100H |
74LVC1G32W5-7 | Diodes Incorporated | $0.1030 | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN | 74LVC1G32GW,125 vs 74LVC1G32W5-7 |
74LVCE1G32SE-7 | Diodes Incorporated | $0.0735 | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN | 74LVC1G32GW,125 vs 74LVCE1G32SE-7 |