Part Details for 74LCX16245MTDX by onsemi
Overview of 74LCX16245MTDX by onsemi
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LCX16245MTDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y6409
|
Newark | Transceiver, 16Bit, Tri-State, Tssop-48, Logic Family/Base Number:74Lcx16245, Logic Device Type:Transceiver, Non Inverting, Logic Case Style:Tssop, No. Of Pins:48Pins, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Logic Ic Rohs Compliant: Yes |Onsemi 74LCX16245MTDX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1000 / $1.9200 | Buy Now |
DISTI #
38C7844
|
Newark | Non Inverting Transceiver, Tssop-48, Logic Family/Base Number:74Lcx16245, Logic Device Type:Transceiver, Non Inverting, Logic Case Style:Tssop, No. Of Pins:48Pins, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Product Range:- Rohs Compliant: Yes |Onsemi 74LCX16245MTDX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0600 | Buy Now |
DISTI #
74LCX16245MTDXCT-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 48TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7746 / $1.8500 | Buy Now |
DISTI #
74LCX16245MTDX
|
Avnet Americas | Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP W T/R - Tape and Reel (Alt: 74LCX16245MTDX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5564 / $0.6641 | Buy Now |
DISTI #
74LCX16245MTDX
|
Avnet Americas | Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP W T/R - Tape and Reel (Alt: 74LCX16245MTDX) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5564 / $0.6641 | Buy Now |
DISTI #
74LCX16245MTDX
|
Avnet Americas | Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP W T/R - Tape and Reel (Alt: 74LCX16245MTDX) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5564 / $0.6641 | Buy Now |
DISTI #
74LCX16245MTDX
|
Avnet Americas | Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP W T/R - Tape and Reel (Alt: 74LCX16245MTDX) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5564 / $0.6641 | Buy Now |
DISTI #
74LCX16245MTDX
|
Avnet Americas | Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP W T/R - Tape and Reel (Alt: 74LCX16245MTDX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74LCX16245MTDX
|
Avnet Americas | Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP W T/R - Tape and Reel (Alt: 74LCX16245MTDX) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5564 / $0.6641 | Buy Now |
DISTI #
512-74LCX16245MTDX
|
Mouser Electronics | Bus Transceivers 16-Bit Bidir Trans RoHS: Compliant | 0 |
|
$0.7690 / $1.8700 | Order Now |
Part Details for 74LCX16245MTDX
74LCX16245MTDX CAD Models
74LCX16245MTDX Part Data Attributes:
|
74LCX16245MTDX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LCX16245MTDX
onsemi
Low Voltage 16-Bit Bidirectional Transceiver with 5V Tolerant Inputs and Outputs, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | 6.10 MM, MO-153ED, TSSOP-48 | |
Manufacturer Package Code | 948BQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 5V TOLERANT INPUTS AND OUTPUTS | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 5.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for 74LCX16245MTDX
This table gives cross-reference parts and alternative options found for 74LCX16245MTDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX16245MTDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCXR162245MTD_NL | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | 74LCX16245MTDX vs 74LCXR162245MTD_NL |
74LCXR162245MTX | Low Voltage 16-Bit Bidirectional Transceiver with 5V Tolerant Inputs/Outputs and 26 Ohm Series Resistors in the Outputs, 1000-REEL | onsemi | 74LCX16245MTDX vs 74LCXR162245MTX |
74LCX16245MTDX_NL | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | 74LCX16245MTDX vs 74LCX16245MTDX_NL |
74LCX16245TTR | LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | STMicroelectronics | 74LCX16245MTDX vs 74LCX16245TTR |
74LCXH16245TTR | LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | STMicroelectronics | 74LCX16245MTDX vs 74LCXH16245TTR |
74LCXH16245MTDX_NL | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | 74LCX16245MTDX vs 74LCXH16245MTDX_NL |
PI74LPT16374AAEX | Bus Driver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, MO-118B/AA, TSSOP-48 | Pericom Semiconductor Corporation | 74LCX16245MTDX vs PI74LPT16374AAEX |
74LCXP16245MTD | Low Voltage 16-Bit Bidirectional Transceiver with 5V Tolerant Inputs/Outputs and Pull-Down Resistors, 3800-TUBE | onsemi | 74LCX16245MTDX vs 74LCXP16245MTD |
74LCXP16245MTDX | Low Voltage 16-Bit Bidirectional Transceiver with 5V Tolerant Inputs/Outputs and Pull-Down Resistors, 1000-REEL | onsemi | 74LCX16245MTDX vs 74LCXP16245MTDX |
TC74LCX16245(EL,F) | IC TRANSCEIVER BUS 16BIT 48TSSOP | Toshiba America Electronic Components | 74LCX16245MTDX vs TC74LCX16245(EL,F) |