Part Details for 74HCT14S14-13 by Diodes Incorporated
Overview of 74HCT14S14-13 by Diodes Incorporated
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HCT14S14-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2517
|
Newark | Inverter, 1 I/P, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. 74HCT14S14-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2330 |
|
$0.1470 / $0.4780 | Buy Now |
DISTI #
74HCT14S14-13DICT-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1-INP 14SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11661 In Stock |
|
$0.1006 / $0.4600 | Buy Now |
DISTI #
74HCT14S14-13
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HCT14S14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 52500 Factory Stock |
|
$0.0568 / $0.0671 | Buy Now |
DISTI #
621-74HCT14S14-13
|
Mouser Electronics | Inverters HEX INVERTR 4.5-5.5V 4mA at VCC 4.5V RoHS: Compliant | 2437 |
|
$0.1120 / $0.4600 | Buy Now |
DISTI #
70437296
|
RS | 74HCT Hex Schmitt Inverter SO14 | Diodes Inc 74HCT14S14-13 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2120 | RFQ |
|
Future Electronics | 74HCT Series 5.5 V SMT HEX Inverters with Schmitt Trigger Inputs - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0659 / $0.0750 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V SMT HEX Inverters with Schmitt Trigger Inputs - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0659 / $0.0750 | Buy Now |
DISTI #
74HCT14S14-13
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HCT14S14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 52500 Factory Stock |
|
$0.0568 / $0.0671 | Buy Now |
DISTI #
74HCT14S14-13
|
TME | IC: digital, inverter, Ch: 6, CMOS,TTL, SMD, SO14, 4.5÷5.5VDC, HCT Min Qty: 5 | 735 |
|
$0.0821 / $0.1770 | Buy Now |
DISTI #
ICLOG10669
|
Rutronik | HEX SCHMITT INVERTER SO14 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 122500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0584 / $0.0778 | Buy Now |