-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC SHIFT REGISTER 8BIT 16SOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK3046
|
Newark | Shift Register, 8Bit, -40 To 125Deg C Rohs Compliant: Yes |Toshiba 74HC595D(BJ) Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10302 |
|
$0.1440 / $0.4470 | Buy Now |
DISTI #
757-74HC595DBJ
|
Mouser Electronics | Counter Shift Registers CMOS 8-Bit Shift Register/Latch RoHS: Compliant | 95412 |
|
$0.0950 / $0.4300 | Buy Now |
|
Quest Components | 760 |
|
$0.2620 / $0.6550 | Buy Now | |
DISTI #
74HC595DBJ
|
TME | IC: digital, shift register,latch, C²MOS, HC, SMD, SO16, 2÷6VDC Min Qty: 3 | 0 |
|
$0.1960 / $0.3700 | RFQ |
DISTI #
74HC595D(BJ)
|
Avnet Asia | Shift Register Single 8-Bit Octal Serial to Serial/Parallel 16-Pin SOIC Emboss T/R (Alt: 74HC595D(BJ)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SOIC16 Shifting Register ROHS | 13480 |
|
$0.0914 / $0.1761 | Buy Now |
DISTI #
74HC595D(BJ)
|
EBV Elektronik | Shift Register Single 8-Bit Octal Serial to Serial/Parallel 16-Pin SOIC Emboss T/R (Alt: 74HC595D(BJ)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | SOIC16 Shifting Register ROHS | 13480 |
|
$0.0933 / $0.1797 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC595D(BJ)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74HC595D(BJ)
Toshiba America Electronic Components
IC SHIFT REGISTER 8BIT 16SOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | (RCK-QN) PROPAGATION DELAY TIME NOT CONSIDERED | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 75 mA | |
Propagation Delay (tpd) | 240 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |