-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SSOP1 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2184 Package Multiple: 78 | 0 |
|
$0.7550 | Buy Now |
|
Rochester Electronics | 74HC4050DB - Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, SSOP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12713 |
|
$0.3192 / $0.3755 | Buy Now |
DISTI #
74HC4050DB.112
|
TME | IC: digital, buffer,non-inverting, Ch: 6, CMOS, SMD, SSOP16, 2÷6VDC Min Qty: 1 | 45 |
|
$0.4900 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4050DB,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4050DB,112
Nexperia
SSOP1 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP1 | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT338-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 130 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 74HC4050DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4050DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4050DB | Buffer | Nexperia | 74HC4050DB,112 vs 74HC4050DB |
74HC4050DB-T | IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, SSOP-16, Gate | NXP Semiconductors | 74HC4050DB,112 vs 74HC4050DB-T |
74HC4050DB,112 | 74HC4050 - Hex non-inverting HIGH-to-LOW level shifter SSOP1 16-Pin | NXP Semiconductors | 74HC4050DB,112 vs 74HC4050DB,112 |
74HC4050DB-T | Buffer | Nexperia | 74HC4050DB,112 vs 74HC4050DB-T |