Part Details for 74HC4050D by Toshiba America Electronic Components
Overview of 74HC4050D by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 74HC4050D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HC4050DCT-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 16SOIC Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7503 In Stock |
|
$0.1985 / $0.5800 | Buy Now |
DISTI #
74HC4050D
|
Avnet Americas | Buffer/Converter 6-CH Non-Inverting 3-ST CMOS 16-Pin SOIC - Tape and Reel (Alt: 74HC4050D) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
757-74HC4050D
|
Mouser Electronics | Registers HEX BUFFER/CONVERTER RoHS: Compliant | 3874 |
|
$0.2180 / $0.5700 | Buy Now |
DISTI #
V72:2272_16563679
|
Arrow Electronics | Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2313 Container: Cut Strips | Americas - 1597 |
|
$0.1975 / $0.3317 | Buy Now |
DISTI #
67036073
|
Verical | Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin SOIC T/R Min Qty: 30 Package Multiple: 1 Date Code: 2313 | Americas - 1597 |
|
$0.1975 / $0.3054 | Buy Now |
DISTI #
74HC4050D
|
Avnet Americas | Buffer/Converter 6-CH Non-Inverting 3-ST CMOS 16-Pin SOIC - Tape and Reel (Alt: 74HC4050D) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ |
Part Details for 74HC4050D
74HC4050D CAD Models
74HC4050D Part Data Attributes:
|
74HC4050D
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74HC4050D
Toshiba America Electronic Components
NON-INVERT GATE
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOIC-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Date Of Intro | 2016-05-24 | |
Samacsys Manufacturer | Toshiba | |
Family | HC | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.0078 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 75 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 175 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |