-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC BUFFER NON-INVERT 6V 16SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK3044
|
Newark | Buffer/Conv, Non Inv, -40 To 125Deg C Rohs Compliant: Yes |Toshiba 74HC4050D(BJ) Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2725 |
|
$0.2590 / $0.6140 | Buy Now |
DISTI #
757-74HC4050DBJ
|
Mouser Electronics | Registers 74HC CMOS logic IC series 6V 16 pins RoHS: Compliant | 2389 |
|
$0.1940 / $0.5900 | Buy Now |
DISTI #
74HC4050DBJ
|
TME | IC: digital, buffer,non-inverting, Ch: 6, SMD, SO16, HC, 2÷6VDC Min Qty: 3 | 4358 |
|
$0.2660 / $0.4130 | Buy Now |
|
Chip1Cloud | IC BUFFER NON-INVERT 6V 16SOIC | 33200 |
|
RFQ | |
DISTI #
3872225RL
|
element14 Asia-Pacific | BUFFER/CONV, NON INV, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 2725 |
|
$0.2230 / $0.4341 | Buy Now |
DISTI #
3872225
|
element14 Asia-Pacific | BUFFER/CONV, NON INV, -40 TO 125DEG C RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2725 |
|
$0.2230 / $0.6504 | Buy Now |
DISTI #
3872225
|
Farnell | BUFFER/CONV, NON INV, -40 TO 125DEG C RoHS: Compliant Min Qty: 5 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 2725 |
|
$0.2284 / $0.7052 | Buy Now |
DISTI #
3872225RL
|
Farnell | BUFFER/CONV, NON INV, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 2725 |
|
$0.2284 / $0.4116 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4050D(BJ)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74HC4050D(BJ)
Toshiba America Electronic Components
IC BUFFER NON-INVERT 6V 16SOIC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOIC-16 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.0078 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 175 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |