-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC393; 74HCT393 - Dual 4-bit binary ripple counter@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8498
|
Newark | Binary Ripple Counter, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HC393D,653 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1069 |
|
$0.2230 / $0.5620 | Buy Now |
DISTI #
30AK2934
|
Newark | Counter, Binary Ripple, 107Mhz, Soic-14, Logic Family/Base Number:74Hc393, Counter Type:Binary Ripple, Clock Frequency:107Mhz, Count Maximum:15, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Rohs Compliant: Yes |Nexperia 74HC393D,653 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1460 / $0.1640 | Buy Now |
DISTI #
1727-2801-1-ND
|
DigiKey | IC BINARY COUNTER DL 4BIT 14SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
13649 In Stock |
|
$0.1624 / $0.4000 | Buy Now |
DISTI #
74HC393D,653
|
Avnet Americas | Counter/Divider Dual 4-Bit Binary UP 14-Pin SO T/R - Tape and Reel (Alt: 74HC393D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 7500 |
|
$0.1033 / $0.1233 | Buy Now |
DISTI #
74HC393D,653
|
Avnet Americas | Counter/Divider Dual 4-Bit Binary UP 14-Pin SO T/R - Tape and Reel (Alt: 74HC393D,653) RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74HC393D,653
|
Avnet Americas | Counter/Divider Dual 4-Bit Binary UP 14-Pin SO T/R - Tape and Reel (Alt: 74HC393D,653) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1033 / $0.1233 | Buy Now |
DISTI #
771-74HC393D-T
|
Mouser Electronics | Counter ICs 74HC393D/SOT108/SO14 RoHS: Compliant | 5075 |
|
$0.1500 / $0.5500 | Buy Now |
DISTI #
V79:2366_28865874
|
Arrow Electronics | Counter/Divider Dual 4-Bit Binary UP 14-Pin SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2305 | Americas - 2500 |
|
$0.1221 / $0.5115 | Buy Now |
DISTI #
V72:2272_06493242
|
Arrow Electronics | Counter/Divider Dual 4-Bit Binary UP 14-Pin SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2241 Container: Cut Strips | Americas - 1980 |
|
$0.5166 / $0.5302 | Buy Now |
|
Future Electronics | 74HC Series 6V Surface Mount Dual Binary Ripple Counter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 25000Reel |
|
$0.1050 / $0.1150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC393D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC393D,653
Nexperia
74HC393; 74HCT393 - Dual 4-bit binary ripple counter@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | Nexperia | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for 74HC393D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC393D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC393NSRE4 | Dual 4-Bit Binary Counters 14-SO -40 to 85 | Texas Instruments | 74HC393D,653 vs SN74HC393NSRE4 |
SN74HC393DR | Dual 4-Bit Binary Counters 14-SOIC -40 to 85 | Texas Instruments | 74HC393D,653 vs SN74HC393DR |
MC74HC393ADR2 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, SOIC-14 | onsemi | 74HC393D,653 vs MC74HC393ADR2 |
933714110652 | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 | Nexperia | 74HC393D,653 vs 933714110652 |
MC74HC393ADR2G | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, LEAD FREE, SOIC-14 | Rochester Electronics LLC | 74HC393D,653 vs MC74HC393ADR2G |
SN74HC393NSRG4 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | 74HC393D,653 vs SN74HC393NSRG4 |
MM74HC393M | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | 74HC393D,653 vs MM74HC393M |
M74HC393M1 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, MICRO, PLASTIC, DIP-14 | STMicroelectronics | 74HC393D,653 vs M74HC393M1 |
933714110653 | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 | Nexperia | 74HC393D,653 vs 933714110653 |
MC74HC393AFEL | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, EIAJ, SO-14 | onsemi | 74HC393D,653 vs MC74HC393AFEL |