-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC238; 74HCT238 - 3-to-8 line decoder/demultiplexer@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2904
|
Newark | Decoder/Demultiplexer, 3:8, Soic-16, Logic Family/Base Number:74Hc238, Logic Type:3-To-8 Line Decoder/Demultiplexer, No. Of Outputs:8Outputs, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Rohs Compliant: Yes |Nexperia 74HC238D,653 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10095 |
|
$0.2340 / $0.5930 | Buy Now |
DISTI #
93X4882
|
Newark | Decoder/Demultiplexer, 3-8 Line, Soic-16, Logic Family/Base Number:74Hc238, Logic Type:3-To-8 Line Decoder/Demultiplexer, No. Of Outputs:8Outputs, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Rohs Compliant: Yes |Nexperia 74HC238D,653 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1680 / $0.1920 | Buy Now |
DISTI #
1727-2790-1-ND
|
DigiKey | IC DECODER/DEMUX 1 X 3:8 16SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7555 In Stock |
|
$0.2383 / $0.7200 | Buy Now |
DISTI #
74HC238D,653
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SO T/R - Tape and Reel (Alt: 74HC238D,653) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1235 / $0.1474 | Buy Now |
DISTI #
771-74HC238D-T
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 74HC238D/SOT109/SO16 RoHS: Compliant | 2472 |
|
$0.1650 / $0.6100 | Buy Now |
DISTI #
E02:0323_00016051
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2240 | Europe - 12500 |
|
$0.1172 / $0.1980 | Buy Now |
DISTI #
V36:1790_06492958
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2314 | Americas - 2500 |
|
$0.1191 / $0.2036 | Buy Now |
DISTI #
V72:2272_06492958
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2219 Container: Cut Strips | Americas - 1549 |
|
$0.2056 / $0.3334 | Buy Now |
|
Future Electronics | 74HC Series 6V Surface Mount 3-to-8 Line Decoder/Demultiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 50000Reel |
|
$0.1200 / $0.1300 | Buy Now |
|
Future Electronics | 74HC Series 6V Surface Mount 3-to-8 Line Decoder/Demultiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1240 / $0.1340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC238D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC238D,653
Nexperia
74HC238; 74HCT238 - 3-to-8 line decoder/demultiplexer@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | 3 ENABLE INPUTS | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 45 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC238D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC238D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC238M | High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125 | Texas Instruments | 74HC238D,653 vs CD74HC238M |
CD74HC238MTG4 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HC238D,653 vs CD74HC238MTG4 |
HD74HC238RP | Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | 74HC238D,653 vs HD74HC238RP |
HD74HC238RP | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | 74HC238D,653 vs HD74HC238RP |
933714640653 | IC HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SO-16, Decoder/Driver | NXP Semiconductors | 74HC238D,653 vs 933714640653 |
HD74HC238RP-EL | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOP-16 | Renesas Electronics Corporation | 74HC238D,653 vs HD74HC238RP-EL |
74HC238D-T | Decoder/Driver | Nexperia | 74HC238D,653 vs 74HC238D-T |
74HC238D/T3 | IC HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Decoder/Driver | NXP Semiconductors | 74HC238D,653 vs 74HC238D/T3 |
74HC238D | IC HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SO-16, Decoder/Driver | NXP Semiconductors | 74HC238D,653 vs 74HC238D |
74HC238D,652 | 74HC(T)238 - 3-to-8 line decoder/demultiplexer SOP 16-Pin | NXP Semiconductors | 74HC238D,653 vs 74HC238D,652 |