-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC191 - Presettable synchronous 4-bit binary up/down counter@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2824
|
Newark | Ic, Decoder Rohs Compliant: Yes |Nexperia 74HC191PW,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2770 | Buy Now |
DISTI #
1727-74HC191PW,118CT-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1294 In Stock |
|
$0.2074 / $0.7800 | Buy Now |
DISTI #
74HC191PW,118
|
Avnet Americas | Counter Single 4-Bit Sync Binary UP/Down 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC191PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1853 / $0.2211 | Buy Now |
DISTI #
771-HC191PW118
|
Mouser Electronics | Counter ICs 74HC191PW/SOT403/TSSOP16 RoHS: Compliant | 4778 |
|
$0.2070 / $0.5500 | Buy Now |
DISTI #
P40:2555_18372589
|
Arrow Electronics | Counter Single 4-Bit Async Binary UP/Down 16-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2009 | Europe - 6429 |
|
$0.1877 / $0.3203 | Buy Now |
DISTI #
V72:2272_06492861
|
Arrow Electronics | Counter Single 4-Bit Async Binary UP/Down 16-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2247 Container: Cut Strips | Americas - 453 |
|
$0.2835 / $0.3407 | Buy Now |
DISTI #
V79:2366_26557372
|
Arrow Electronics | Counter Single 4-Bit Async Binary UP/Down 16-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Date Code: 1718 | Americas - 10 |
|
$0.1700 / $0.2807 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.2020 | Buy Now |
DISTI #
66360836
|
Verical | Counter Single 4-Bit Async Binary UP/Down 16-Pin TSSOP T/R Min Qty: 28 Package Multiple: 1 Date Code: 2247 | Americas - 453 |
|
$0.2835 / $0.3121 | Buy Now |
DISTI #
74HC191PW,118
|
Avnet Americas | Counter Single 4-Bit Sync Binary UP/Down 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC191PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1853 / $0.2211 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC191PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC191PW,118
Nexperia
74HC191 - Presettable synchronous 4-bit binary up/down counter@en-us TSSOP 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | TCO OUTPUT | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 66 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 13 MHz |