-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC191 - Presettable synchronous 4-bit binary up/down counter@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HC191PW.112
|
TME | IC: digital, 4bit,binary up/down counter,synchronous, CMOS, SMD Min Qty: 1 | 986 |
|
$0.2130 / $0.7390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC191PW,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC191PW,112
Nexperia
74HC191 - Presettable synchronous 4-bit binary up/down counter@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SOT-403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | TCO OUTPUT | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 66 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 13 MHz |
This table gives cross-reference parts and alternative options found for 74HC191PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC191PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC191T | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, TSSOP-16 | Renesas Electronics Corporation | 74HC191PW,112 vs HD74HC191T |
M74HC191TTR | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, TSSOP-16 | STMicroelectronics | 74HC191PW,112 vs M74HC191TTR |
74HC191PW,118 | 74HC(T)191 - Presettable synchronous 4-bit binary up/down counter TSSOP 16-Pin | NXP Semiconductors | 74HC191PW,112 vs 74HC191PW,118 |
935188370112 | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SOT-403-1, TSSOP-16, Counter | NXP Semiconductors | 74HC191PW,112 vs 935188370112 |
74HC4516PW-T | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, Counter | NXP Semiconductors | 74HC191PW,112 vs 74HC4516PW-T |
74HC191PW,112 | 74HC(T)191 - Presettable synchronous 4-bit binary up/down counter TSSOP 16-Pin | NXP Semiconductors | 74HC191PW,112 vs 74HC191PW,112 |
74HC193PW,112 | 74HC(T)193 - Presettable synchronous 4-bit binary up, down counter TSSOP 16-Pin | NXP Semiconductors | 74HC191PW,112 vs 74HC193PW,112 |
935188370112 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 | Nexperia | 74HC191PW,112 vs 935188370112 |
HD74HC191T | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, TSSOP-16 | Hitachi Ltd | 74HC191PW,112 vs HD74HC191T |
74HC191PW,118 | 74HC191 - Presettable synchronous 4-bit binary up/down counter@en-us TSSOP 16-Pin | Nexperia | 74HC191PW,112 vs 74HC191PW,118 |