Part Details for 74HC191N by Philips Semiconductors
Overview of 74HC191N by Philips Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Agriculture Technology
Price & Stock for 74HC191N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | Counter, Up/Down, 4 Bit Binary, 16 Pin, Plastic, DIP | 21 |
|
$0.6883 / $0.8259 | Buy Now |
|
Quest Components | Counter, Up/Down, 4 Bit Binary, 16 Pin, Plastic, DIP | 173 |
|
$0.6883 / $1.3765 | Buy Now |
|
Quest Components | Counter, Up/Down, 4 Bit Binary, 16 Pin, Plastic, DIP | 22 |
|
$1.4088 / $2.3480 | Buy Now |
|
Quest Components | Counter, Up/Down, 4 Bit Binary, 16 Pin, Plastic, DIP | 4 |
|
$2.0000 / $2.5000 | Buy Now |
|
Quest Components | Counter, Up/Down, 4 Bit Binary, 16 Pin, Plastic, DIP | 284 |
|
$0.6883 / $1.3765 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 100 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$0.8000 / $1.2300 | Buy Now |
Part Details for 74HC191N
74HC191N CAD Models
74HC191N Part Data Attributes:
|
74HC191N
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC191N
Philips Semiconductors
Binary Counter, Synchronous, Bidirectional, CMOS, PDIP16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 16000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |