Part Details for 74HC191N by Nexperia
Overview of 74HC191N by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC191N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07WX3693
|
Newark | Binary Counter, 4Bit, Up/Down, Dip-16, Logic Family/Base Number:74Hc191, Counter Type:Presettable Binary, Synchronous, Up/Down, Clock Frequency:39Mhz, Count Maximum:15, Logic Case Style:Dip, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Nexperia 74HC191N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
380660
|
element14 Asia-Pacific | IC, 74HC CMOS, 74HC191, DIP16, 5V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5393 / $1.1778 | Buy Now |
DISTI #
380660
|
Farnell | IC, 74HC CMOS, 74HC191, DIP16, 5V RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$0.4605 / $0.5872 | Buy Now |