Part Details for 74HC191N by NXP Semiconductors
Overview of 74HC191N by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC191N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | PRESETTABLE SYNCHRONOUS 4-BIT BINARY UP/DOWN COUNTER Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16 RoHS: Compliant | Europe - 4315 |
|
RFQ | |
|
Chip1Cloud | Presettable synchronous 4-bit binary up/down counter | 2670 |
|
RFQ |
Part Details for 74HC191N
74HC191N CAD Models
74HC191N Part Data Attributes:
|
74HC191N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC191N
NXP Semiconductors
HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, SOT-38-1, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | SOT-38-1, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | TCO OUTPUT | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 21.6 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 16000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 66 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 13 MHz |
Alternate Parts for 74HC191N
This table gives cross-reference parts and alternative options found for 74HC191N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC191N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC191F | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, | Harris Semiconductor | 74HC191N vs CD54HC191F |
CD74HC191E | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16, | Rochester Electronics LLC | 74HC191N vs CD74HC191E |
5962-8689101EA | Synchronous 4-Bit Up/Down Binary Counters 16-CDIP -55 to 125 | Texas Instruments | 74HC191N vs 5962-8689101EA |
CD74HC191EX | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16, | Harris Semiconductor | 74HC191N vs CD74HC191EX |
SN54HC191J | Synchronous 4-Bit Up/Down Binary Counters 16-CDIP -55 to 125 | Texas Instruments | 74HC191N vs SN54HC191J |
SN74HC191J4 | Binary Counter, | Rochester Electronics LLC | 74HC191N vs SN74HC191J4 |
5962-8689101EA | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | 74HC191N vs 5962-8689101EA |
MC74HC191NDS | Decade Counter, | Rochester Electronics LLC | 74HC191N vs MC74HC191NDS |
CD74HC191EE4 | High Speed CMOS Logic Presettable Synchronous 4-Bit Binary Up/Down Counters 16-PDIP -55 to 125 | Texas Instruments | 74HC191N vs CD74HC191EE4 |
MC74HC191JS | Decade Counter, | Rochester Electronics LLC | 74HC191N vs MC74HC191JS |