Part Details for 74HC191N,652 by NXP Semiconductors
Overview of 74HC191N,652 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Agriculture Technology
Price & Stock for 74HC191N,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC191N - Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 27286 |
|
$0.4641 / $0.5460 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$0.8000 / $1.2300 | Buy Now |
Part Details for 74HC191N,652
74HC191N,652 CAD Models
74HC191N,652 Part Data Attributes:
|
74HC191N,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC191N,652
NXP Semiconductors
74HC(T)191 - Presettable synchronous 4-bit binary up/down counter DIP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | SOT-38-1, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT38-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | TCO OUTPUT | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 21.6 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 16000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 66 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 13 MHz |
Alternate Parts for 74HC191N,652
This table gives cross-reference parts and alternative options found for 74HC191N,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC191N,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC191F | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, | Harris Semiconductor | 74HC191N,652 vs CD54HC191F |
CD74HC191E | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16, | Rochester Electronics LLC | 74HC191N,652 vs CD74HC191E |
5962-8689101EA | Synchronous 4-Bit Up/Down Binary Counters 16-CDIP -55 to 125 | Texas Instruments | 74HC191N,652 vs 5962-8689101EA |
CD74HC191EX | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16, | Harris Semiconductor | 74HC191N,652 vs CD74HC191EX |
SN54HC191J | Synchronous 4-Bit Up/Down Binary Counters 16-CDIP -55 to 125 | Texas Instruments | 74HC191N,652 vs SN54HC191J |
SN74HC191J4 | Binary Counter, | Rochester Electronics LLC | 74HC191N,652 vs SN74HC191J4 |
5962-8689101EA | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | 74HC191N,652 vs 5962-8689101EA |
MC74HC191NDS | Decade Counter, | Rochester Electronics LLC | 74HC191N,652 vs MC74HC191NDS |
CD74HC191EE4 | High Speed CMOS Logic Presettable Synchronous 4-Bit Binary Up/Down Counters 16-PDIP -55 to 125 | Texas Instruments | 74HC191N,652 vs CD74HC191EE4 |
MC74HC191JS | Decade Counter, | Rochester Electronics LLC | 74HC191N,652 vs MC74HC191JS |