Part Details for 74HC191DB,112 by Nexperia
Overview of 74HC191DB,112 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Agriculture Technology
Price & Stock for 74HC191DB,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH6082
|
Newark | 74Hc191Db/Sot338/Ssop16 Rohs Compliant: Yes |Nexperia 74HC191DB,112 Min Qty: 2184 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2184 Package Multiple: 78 | 0 |
|
$0.8600 | Buy Now |
|
Rochester Electronics | 74HC191 - Presettable synchronous 4-bit binary up/down counter ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 27481 |
|
$0.3630 / $0.4270 | Buy Now |
Part Details for 74HC191DB,112
74HC191DB,112 CAD Models
74HC191DB,112 Part Data Attributes:
|
74HC191DB,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC191DB,112
Nexperia
74HC191 - Presettable synchronous 4-bit binary up/down counter@en-us SSOP1 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP1 | |
Package Description | SOT-338-1, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT338-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | TCO OUTPUT | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 66 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 13 MHz |
Alternate Parts for 74HC191DB,112
This table gives cross-reference parts and alternative options found for 74HC191DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC191DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935188600112 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 | Nexperia | 74HC191DB,112 vs 935188600112 |
935188600118 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 | Nexperia | 74HC191DB,112 vs 935188600118 |
74HC191DB,118 | 74HC191 - Presettable synchronous 4-bit binary up/down counter@en-us SSOP1 16-Pin | Nexperia | 74HC191DB,112 vs 74HC191DB,118 |
74HC191DB | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 | Nexperia | 74HC191DB,112 vs 74HC191DB |
74HC191DB-T | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SOT-338-1, SSOP-16, Counter | NXP Semiconductors | 74HC191DB,112 vs 74HC191DB-T |
74HC191DB,112 | 74HC(T)191 - Presettable synchronous 4-bit binary up/down counter SSOP1 16-Pin | NXP Semiconductors | 74HC191DB,112 vs 74HC191DB,112 |
74HC191DB | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SOT-338-1, SSOP-16, Counter | NXP Semiconductors | 74HC191DB,112 vs 74HC191DB |
935188600112 | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SOT-338-1, SSOP-16, Counter | NXP Semiconductors | 74HC191DB,112 vs 935188600112 |
74HC191DB,118 | 74HC(T)191 - Presettable synchronous 4-bit binary up/down counter SSOP1 16-Pin | NXP Semiconductors | 74HC191DB,112 vs 74HC191DB,118 |