Datasheets
74HC191D,653 by:

74HC191 - Presettable synchronous 4-bit binary up/down counter@en-us SOP 16-Pin

Part Details for 74HC191D,653 by Nexperia

Overview of 74HC191D,653 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Healthcare Agriculture Technology

Price & Stock for 74HC191D,653

Part # Distributor Description Stock Price Buy
DISTI # 30AK2823
Newark Ic, Cmos Rohs Compliant: Yes |Nexperia 74HC191D,653 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.2710
$0.2710 Buy Now
DISTI # 1727-74HC191D,653CT-ND
DigiKey IC BINARY COUNTER 4-BIT 16SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2128
In Stock
  • 1 $0.8000
  • 10 $0.7010
  • 25 $0.6584
  • 100 $0.5374
  • 250 $0.4992
  • 500 $0.4248
  • 1,000 $0.3398
  • 2,500 $0.2371
  • 5,000 $0.2208
  • 12,500 $0.2126
  • 25,000 $0.2044
$0.2044 / $0.8000 Buy Now
DISTI # 74HC191D,653
Avnet Americas Counter Single 4-Bit Sync Binary UP/Down 16-Pin SO T/R - Tape and Reel (Alt: 74HC191D,653) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.2179
  • 10,000 $0.2120
  • 15,000 $0.2061
  • 25,000 $0.2002
  • 50,000 $0.1943
  • 250,000 $0.1884
  • 500,000 $0.1825
$0.1825 / $0.2179 Buy Now
DISTI # 771-HC191D653
Mouser Electronics Counter ICs 74HC191D/SOT109/SO16 RoHS: Compliant 1691
  • 1 $0.7900
  • 10 $0.6440
  • 100 $0.4900
  • 500 $0.4150
  • 1,000 $0.3350
  • 2,500 $0.2250
  • 5,000 $0.2150
  • 10,000 $0.2070
  • 25,000 $0.2000
$0.2000 / $0.7900 Buy Now
Future Electronics 74HC Series 5 V Single Surface Mount Binary UP/Down Counter - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel 0
Reel
  • 2,500 $0.2100
  • 5,000 $0.2050
  • 7,500 $0.2050
  • 10,000 $0.2000
  • 12,500 $0.1960
$0.1960 / $0.2100 Buy Now
Future Electronics 74HC Series 5 V Single Surface Mount Binary UP/Down Counter - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel 0
Reel
  • 2,500 $0.2050
  • 5,000 $0.2000
  • 7,500 $0.2000
  • 12,500 $0.1970
  • 25,000 $0.1910
$0.1910 / $0.2050 Buy Now
Rochester Electronics 74HC191D - Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 2500
  • 1 $0.2125
  • 25 $0.2083
  • 100 $0.1997
  • 500 $0.1913
  • 1,000 $0.1806
$0.1806 / $0.2125 Buy Now
DISTI # 74HC191D,653
Avnet Americas Counter Single 4-Bit Sync Binary UP/Down 16-Pin SO T/R - Tape and Reel (Alt: 74HC191D,653) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.2179
  • 10,000 $0.2120
  • 15,000 $0.2061
  • 25,000 $0.2002
  • 50,000 $0.1943
  • 250,000 $0.1884
  • 500,000 $0.1825
$0.1825 / $0.2179 Buy Now
DISTI # 74HC191D.653
TME IC: digital, 4bit,binary up/down counter,synchronous, CMOS, SMD Min Qty: 1 0
  • 1 $0.5600
  • 3 $0.5280
  • 10 $0.4650
  • 25 $0.4160
  • 100 $0.3200
  • 500 $0.2880
  • 1,000 $0.2480
$0.2480 / $0.5600 RFQ
DISTI # 74HC191D,653
Avnet Asia Counter Single 4-Bit Sync Binary UP/Down 16-Pin SO T/R (Alt: 74HC191D,653) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days 0
  • 5,000 $0.2971
  • 10,000 $0.2933
  • 15,000 $0.2895
  • 25,000 $0.2858
  • 50,000 $0.2788
  • 125,000 $0.2721
  • 250,000 $0.2656
$0.2656 / $0.2971 Buy Now
DISTI # 74HC191D,653
Avnet Silica Counter Single 4-Bit Sync Binary UP/Down 16-Pin SO T/R (Alt: 74HC191D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days Silica - 2500
Buy Now
DISTI # 74HC191D,653
EBV Elektronik Counter Single 4-Bit Sync Binary UP/Down 16-Pin SO T/R (Alt: 74HC191D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days EBV - 0
Buy Now
DISTI # 3937121
Farnell IC, CMOS RoHS: Compliant Min Qty: 2500 Lead time: 7 Weeks, 1 Days Container: Reel 0
  • 2,500 $0.2296
$0.2296 Buy Now

Part Details for 74HC191D,653

74HC191D,653 CAD Models

74HC191D,653 Part Data Attributes:

74HC191D,653 Nexperia
Buy Now Datasheet
Compare Parts:
74HC191D,653 Nexperia 74HC191 - Presettable synchronous 4-bit binary up/down counter@en-us SOP 16-Pin
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code SOP
Package Description SOT-109, SO-16
Pin Count 16
Manufacturer Package Code SOT109-1
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 6 Weeks
Date Of Intro 1993-11-01
Samacsys Manufacturer Nexperia
Additional Feature TCO OUTPUT
Count Direction BIDIRECTIONAL
Family HC/UH
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm
Load Capacitance (CL) 50 pF
Load/Preset Input YES
Logic IC Type BINARY COUNTER
Mode of Operation SYNCHRONOUS
Moisture Sensitivity Level 1
Number of Bits 4
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR, 13 INCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 66 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 3.9 mm
fmax-Min 13 MHz

74HC191D,653 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC191D,653 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC191D,653 by Nexperia

  • Please alert me when 74HC191D,653 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HC191D,653 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC191D,653 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HC191D,653 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC191D,653.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC191D,653 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: