Part Details for 74HC191D,652 by NXP Semiconductors
Overview of 74HC191D,652 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Agriculture Technology
Price & Stock for 74HC191D,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC191D,652-954-ND
|
DigiKey | NEXPERIA 74HC191D - BINARY COUNT Min Qty: 992 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4922 In Stock |
|
$0.3000 | Buy Now |
|
Rochester Electronics | 74HC191D - Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4922 |
|
$0.2596 / $0.3054 | Buy Now |
Part Details for 74HC191D,652
74HC191D,652 CAD Models
74HC191D,652 Part Data Attributes:
|
74HC191D,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC191D,652
NXP Semiconductors
74HC(T)191 - Presettable synchronous 4-bit binary up/down counter SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SOT-109, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | TCO OUTPUT | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 16000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 66 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 13 MHz |
Alternate Parts for 74HC191D,652
This table gives cross-reference parts and alternative options found for 74HC191D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC191D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC191D-T | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SOT-109, SO-16, Counter | NXP Semiconductors | 74HC191D,652 vs 74HC191D-T |
74HC191D | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SOT-109, SO-16, Counter | NXP Semiconductors | 74HC191D,652 vs 74HC191D |
M74HC191M1R | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SO-16 | STMicroelectronics | 74HC191D,652 vs M74HC191M1R |
HD74HC191RP-EL | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, FP-16DN | Hitachi Ltd | 74HC191D,652 vs HD74HC191RP-EL |
SN74HC191DG4 | 4-Bit Synchronous Up/Down Binary Counters 16-SOIC -40 to 85 | Texas Instruments | 74HC191D,652 vs SN74HC191DG4 |
HD74HC191FP-E | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, FP-16DA | Renesas Electronics Corporation | 74HC191D,652 vs HD74HC191FP-E |
CD74HC191MTE4 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HC191D,652 vs CD74HC191MTE4 |
SN74HC191DR-00 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16 | Texas Instruments | 74HC191D,652 vs SN74HC191DR-00 |
HD74HC191FP-EL | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOP-16 | Renesas Electronics Corporation | 74HC191D,652 vs HD74HC191FP-EL |
CD74HC191MG4 | High Speed CMOS Logic Presettable Synchronous 4-Bit Binary Up/Down Counters 16-SOIC -55 to 125 | Texas Instruments | 74HC191D,652 vs CD74HC191MG4 |