-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC158 - Quad 2-input multiplexer; inverting@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC158D,652 by Nexperia is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HC158DR | Texas Instruments | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85 | |
SN74HC158D | Texas Instruments | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85 | |
SN74HC158DT | Texas Instruments | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85960022
|
Verical | Multiplexer 1-Element CMOS 8-IN 16-Pin SO Bulk RoHS: Compliant Min Qty: 2051 Package Multiple: 1 Date Code: 2101 | Americas - 11100 |
|
$0.1829 | Buy Now |
DISTI #
85960021
|
Verical | Multiplexer 1-Element CMOS 8-IN 16-Pin SO Bulk RoHS: Compliant Min Qty: 2051 Package Multiple: 1 Date Code: 1701 | Americas - 11000 |
|
$0.1829 | Buy Now |
|
Rochester Electronics | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 23100 |
|
$0.1463 / $0.1721 | Buy Now |
DISTI #
74HC158D,652
|
Avnet Silica | Multiplexer, Inverting, 74HC, 4 Channel, 2:1, 2 V to 6 V, 16 Pins, SOIC (Alt: 74HC158D,652) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC158D,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC158D,652
Nexperia
74HC158 - Quad 2-input multiplexer; inverting@en-us SOP 16-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-109, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 190 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC158D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC158D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC158M96 | Rochester Electronics LLC | Check for Price | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, SOIC-16 | 74HC158D,652 vs CD74HC158M96 |