Part Details for 74HC14D-Q100 by NXP Semiconductors
Overview of 74HC14D-Q100 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC14D-Q100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | SOP14 | 6571 |
|
RFQ |
Part Details for 74HC14D-Q100
74HC14D-Q100 CAD Models
74HC14D-Q100 Part Data Attributes:
|
74HC14D-Q100
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC14D-Q100
NXP Semiconductors
HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 190 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for 74HC14D-Q100
This table gives cross-reference parts and alternative options found for 74HC14D-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC14D-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC14M | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14, Gate | Texas Instruments | 74HC14D-Q100 vs MM74HC14M |
MM74HC14M | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14, Gate | National Semiconductor Corporation | 74HC14D-Q100 vs MM74HC14M |
MC74HC14ADR2 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74HC14D-Q100 vs MC74HC14ADR2 |
HD74HC14RP-EL | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | 74HC14D-Q100 vs HD74HC14RP-EL |
HD74HC14RP | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, FP-14DN | Hitachi Ltd | 74HC14D-Q100 vs HD74HC14RP |
933714400653 | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOT-108-1, SO-14, Gate | NXP Semiconductors | 74HC14D-Q100 vs 933714400653 |
MM74HC14MX | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | 74HC14D-Q100 vs MM74HC14MX |
933714400652 | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOT-108-1, SO-14, Gate | NXP Semiconductors | 74HC14D-Q100 vs 933714400652 |