-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC00; 74HCT00 - Quad 2-input NAND gate@en-us SSOP1 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2404
|
Newark | Nand Gate, 2 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HC00DB,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 | 0 |
|
$0.3450 | Buy Now |
|
Rochester Electronics | 74HC00DB - NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, SSOP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 93380 |
|
$0.1461 / $0.1719 | Buy Now |
|
Chip1Cloud | IC GATE NAND 4CH 2-INP 14SSOP | 2690 |
|
RFQ | |
DISTI #
C1S537100163697
|
Chip1Stop | 74HC00DB/SOT337/SSOP14 RoHS: Compliant pbFree: Yes Container: Bulk | 3 |
|
$0.1150 | Buy Now |
DISTI #
3441792
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.2251 / $0.2435 | Buy Now |
DISTI #
3441792RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2251 / $0.2347 | Buy Now |
DISTI #
3441792
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 93380 |
|
$0.2290 / $0.2477 | Buy Now |
DISTI #
3441792RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 93380 |
|
$0.2290 / $0.2390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC00DB,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC00DB,118
Nexperia
74HC00; 74HCT00 - Quad 2-input NAND gate@en-us SSOP1 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP1 | |
Package Description | SSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT337-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 135 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 74HC00DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC00DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935174120112 | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74HC00DB,118 vs 935174120112 |
74HC00DB,112 | 74HC00; 74HCT00 - Quad 2-input NAND gate@en-us SSOP1 14-Pin | Nexperia | 74HC00DB,118 vs 74HC00DB,112 |
74HC00DB-T | NAND Gate | Nexperia | 74HC00DB,118 vs 74HC00DB-T |
74HC00DB | NAND Gate | Nexperia | 74HC00DB,118 vs 74HC00DB |