Part Details for 74HC00D by HTC Korea
Overview of 74HC00D by HTC Korea
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC00D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-74HC00DTR-ND
|
DigiKey | IC GATE NAND 4CH 2-INP SOP-14 Min Qty: 2500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
37500 In Stock |
|
$0.1733 | Buy Now |
DISTI #
74HC00D-TT
|
TME | IC: digital, NAND, Ch: 4, IN: 2, SMD, SOP14, 2÷6VDC, -40÷85°C, HC Min Qty: 1 | 2500 |
|
$0.1650 / $0.5150 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | SOIC-14 Gates ROHS | 3165 |
|
$0.1225 / $0.2363 | Buy Now |
|
LCSC | SOIC-14 Gates ROHS | 3190 |
|
$0.1250 / $0.2411 | Buy Now |