Part Details for 74HC00D(BJ) by Toshiba America Electronic Components
Overview of 74HC00D(BJ) by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC00D(BJ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8486
|
Newark | Nand Gate, 4-Element, Soic-14 Rohs Compliant: Yes |Toshiba 74HC00D(BJ) Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11725 |
|
$0.1840 / $0.4580 | Buy Now |
DISTI #
757-74HC00DBJ
|
Mouser Electronics | Logic Gates CMOS Quad 2-Input NAND Gate RoHS: Compliant | 5545 |
|
$0.1260 / $0.4400 | Buy Now |
DISTI #
27003006
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$0.1156 / $0.1377 | Buy Now |
DISTI #
74HC00DBJ
|
TME | IC: digital, NAND, Ch: 4, IN: 2, C²MOS, SMD, SO14, 2÷6VDC, -40÷125°C Min Qty: 3 | 2475 |
|
$0.1710 / $0.3270 | Buy Now |
DISTI #
74HC00D(BJ)
|
EBV Elektronik | Logic Gates CMOS Quad 2-Input NAND Gate (Alt: 74HC00D(BJ)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 5 Days | EBV - 12500 |
|
Buy Now | |
DISTI #
3870018
|
element14 Asia-Pacific | NAND GATE, 4-ELEMENT, SOIC-14 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 11725 |
|
$0.1449 / $0.4625 | Buy Now |
DISTI #
3870018RL
|
element14 Asia-Pacific | NAND GATE, 4-ELEMENT, SOIC-14 RoHS: Compliant Min Qty: 5 Container: Reel | 11725 |
|
$0.1449 / $0.4625 | Buy Now |
DISTI #
3870018RL
|
Farnell | NAND GATE, 4-ELEMENT, SOIC-14 RoHS: Compliant Min Qty: 5 Lead time: 19 Weeks, 1 Days Container: Reel | 11730 |
|
$0.1228 / $0.4036 | Buy Now |
DISTI #
3870018
|
Farnell | NAND GATE, 4-ELEMENT, SOIC-14 RoHS: Compliant Min Qty: 5 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 11730 |
|
$0.1228 / $0.4036 | Buy Now |
|
Perfect Parts Corporation | 25200 |
|
RFQ |
Part Details for 74HC00D(BJ)
74HC00D(BJ) CAD Models
74HC00D(BJ) Part Data Attributes
|
74HC00D(BJ)
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
74HC00D(BJ)
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |