-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74ALVC164245-Q100 - 16-bit dual supply translating transceiver; 3-state TSSOP 48-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2229
|
Newark | Transceiver/Translating, Tssop-48, Logic Device Type:Transceiver, Translating, Logic Family/Base Number:74Alvc164245, Logic Case Style:Tssop, No. Of Pins:48Pins, Supply Voltage Min:1.5V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Nexperia 74ALVC164245DGG-QJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 483 |
|
$0.5550 / $0.7070 | Buy Now |
DISTI #
1727-74ALVC164245DGG-QJCT-ND
|
DigiKey | IC TRANSLATOR BIDIR 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3830 In Stock |
|
$0.4836 / $1.2500 | Buy Now |
DISTI #
74ALVC164245DGG-QJ
|
Avnet Americas | Bus XCVR with Voltage Translation Dual 16-CH 3-ST 48-Pin TSSOP T/R - Tape and Reel (Alt: 74ALVC164245DGG-QJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4639 / $0.5537 | Buy Now |
DISTI #
771-74ALVC164245DGGQ
|
Mouser Electronics | Bus Transceivers 74ALVC164245DGG-Q100/SOT362/TS RoHS: Compliant | 1449 |
|
$0.4830 / $1.2500 | Buy Now |
|
Future Electronics | Bus XCVR with Voltage Translation Dual 16-CH 3-ST 48-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.4860 | Buy Now |
|
Rochester Electronics | 74ALVC164245-Q100 - 16-bit dual supply translating transceiver, 3-state RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$0.4174 / $0.4910 | Buy Now |
DISTI #
74ALVC164245DGG-QJ
|
TTI | Bus Transceivers 74ALVC164245DGG-Q100/SOT362/TS RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4780 / $0.5240 | Buy Now |
DISTI #
74ALVC164245DGG-QJ
|
Avnet Americas | Bus XCVR with Voltage Translation Dual 16-CH 3-ST 48-Pin TSSOP T/R - Tape and Reel (Alt: 74ALVC164245DGG-QJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4639 / $0.5537 | Buy Now |
DISTI #
74ALVC164245DGG-QJ
|
Avnet Silica | Bus XCVR with Voltage Translation Dual 16-CH 3-ST 48-Pin TSSOP T/R (Alt: 74ALVC164245DGG-QJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | 74ALVC164245-Q100 - 16-BIT DUAL / Translator Circuit Channel | 141380 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74ALVC164245DGG-QJ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74ALVC164245DGG-QJ
Nexperia
74ALVC164245-Q100 - 16-bit dual supply translating transceiver; 3-state TSSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT362-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9.5 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for 74ALVC164245DGG-QJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVC164245DGG-QJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74ALVC164245PA | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | 74ALVC164245DGG-QJ vs IDT74ALVC164245PA |
V62/05612-02YE | Enhanced Product 16-Bit 2.5-V To 3.3-V/3.3-V To 5-V Level Shifting Transceiver, 3-State 48-TSSOP -55 to 125 | Texas Instruments | 74ALVC164245DGG-QJ vs V62/05612-02YE |
74ALVC164245DGG:51 | 74ALVC164245 - 16-bit dual supply translating transceiver; 3-state TSSOP 48-Pin | NXP Semiconductors | 74ALVC164245DGG-QJ vs 74ALVC164245DGG:51 |
74ALVC164245DGG-T | IC ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | 74ALVC164245DGG-QJ vs 74ALVC164245DGG-T |
74ALVC164245PAG8 | 3.3V CMOS 16-Bit 3.3V TO 5.0V Level Shifting Transceiver with 3-State Outputs, TSSOP0/Reel | Renesas Electronics Corporation | 74ALVC164245DGG-QJ vs 74ALVC164245PAG8 |
935202350512 | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Nexperia | 74ALVC164245DGG-QJ vs 935202350512 |
74VCX164245MTD | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | 74ALVC164245DGG-QJ vs 74VCX164245MTD |
TC74VCX164245FT | IC ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 6.10 MM, 0.50 MM PITCH, PLASTIC, TSSOP-48, Bus Driver/Transceiver | Toshiba America Electronic Components | 74ALVC164245DGG-QJ vs TC74VCX164245FT |
935300761118 | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Nexperia | 74ALVC164245DGG-QJ vs 935300761118 |
IDT74ALVC164245PAG | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | 74ALVC164245DGG-QJ vs IDT74ALVC164245PAG |