-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC1G02-Q100; 74AHCT1G02-Q100 - 2-input NOR gate@en-us TSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1720
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AHC1G02GV-Q100H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 | Buy Now |
DISTI #
1727-74AHC1G02GV-Q100HTR-ND
|
DigiKey | IC GATE NOR 1CH 2-INP SC74A Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0366 / $0.0648 | Buy Now |
DISTI #
74AHC1G02GV-Q100H
|
Avnet Americas | NOR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: 74AHC1G02GV-Q100H) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0315 / $0.0376 | Buy Now |
DISTI #
771-74AHC1G02GVQ100H
|
Mouser Electronics | Logic Gates 74AHC1G02GV-Q100/SOT753/SO5 RoHS: Compliant | 0 |
|
$0.0360 / $0.0560 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 | 0 |
|
$0.0344 | Buy Now |
DISTI #
74AHC1G02GV-Q100H
|
TTI | Logic Gates 74AHC1G02GV-Q100/SOT753/SO5 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0350 / $0.0550 | Buy Now |
DISTI #
74AHC1G02GV-Q100H
|
Avnet Silica | NOR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R (Alt: 74AHC1G02GV-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74AHC1G02GV-Q100H
|
EBV Elektronik | NOR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R (Alt: 74AHC1G02GV-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 21000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHC1G02GV-Q100H
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHC1G02GV-Q100H
Nexperia
74AHC1G02-Q100; 74AHCT1G02-Q100 - 2-input NOR gate@en-us TSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SOT-753, SC-74A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT753 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14.5 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for 74AHC1G02GV-Q100H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC1G02GV-Q100H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC1G02GV-Q100,12 | 74HC1G02-Q100; 74HCT1G02_Q100 - 2-input NOR gate@en-us TSOP 5-Pin | Nexperia | 74AHC1G02GV-Q100H vs 74HC1G02GV-Q100,12 |
MC74HC1G02DTT1 | HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, TSSOP-5 | Motorola Mobility LLC | 74AHC1G02GV-Q100H vs MC74HC1G02DTT1 |