-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ACT11000D by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74ACT11000D-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
15397 In Stock |
|
$1.6600 | Buy Now |
DISTI #
296-4175-5-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
217 In Stock |
|
$1.8194 / $2.9900 | Buy Now |
DISTI #
86274538
|
Verical | NAND Gate 4-Element 2-IN CMOS 16-Pin SOIC Tube RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 1101 | Americas - 11160 |
|
$1.7000 / $1.8750 | Buy Now |
DISTI #
86274408
|
Verical | NAND Gate 4-Element 2-IN CMOS 16-Pin SOIC Tube RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 9901 | Americas - 7600 |
|
$1.7000 / $1.8750 | Buy Now |
DISTI #
86274591
|
Verical | NAND Gate 4-Element 2-IN CMOS 16-Pin SOIC Tube RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0501 | Americas - 5515 |
|
$1.7000 / $1.8750 | Buy Now |
DISTI #
86274547
|
Verical | NAND Gate 4-Element 2-IN CMOS 16-Pin SOIC Tube RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0701 | Americas - 2840 |
|
$1.7000 / $1.8750 | Buy Now |
DISTI #
86274444
|
Verical | NAND Gate 4-Element 2-IN CMOS 16-Pin SOIC Tube RoHS: Compliant Min Qty: 200 Package Multiple: 1 | Americas - 2385 |
|
$1.8000 / $1.8750 | Buy Now |
|
Bristol Electronics | 110 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,ACT-CMOS,SOP,16PIN,PLASTIC | 1958 |
|
$1.6088 / $3.2175 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,ACT-CMOS,SOP,16PIN,PLASTIC | 1076 |
|
$0.9300 / $2.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74ACT11000D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74ACT11000D
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 16-SOIC -40 to 85
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CENTER PIN VCC AND GND | |
Family | ACT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 12.3 ns | |
Propagation Delay (tpd) | 8.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74ACT11000D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT11000D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74ACT11000D-T | YAGEO Corporation | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO16 | 74ACT11000D vs 74ACT11000D-T |
74ACT11000NSR | Texas Instruments | Check for Price | Quadruple 2-Input Positive-NAND Gates 16-SO -40 to 85 | 74ACT11000D vs 74ACT11000NSR |
74ACT11000DR | Texas Instruments | $1.0574 | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 16-SOIC -40 to 85 | 74ACT11000D vs 74ACT11000DR |
74ACT11000D | YAGEO Corporation | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO16 | 74ACT11000D vs 74ACT11000D |
74ACT11000DG4 | Texas Instruments | Check for Price | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | 74ACT11000D vs 74ACT11000DG4 |
74ACT11000DRG4 | Texas Instruments | Check for Price | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 16-SOIC -40 to 85 | 74ACT11000D vs 74ACT11000DRG4 |
74ACT11000DE4 | Texas Instruments | Check for Price | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 16-SOIC -40 to 85 | 74ACT11000D vs 74ACT11000DE4 |
74ACT11000NSRE4 | Texas Instruments | Check for Price | Quadruple 2-Input Positive-NAND Gates 16-SO -40 to 85 | 74ACT11000D vs 74ACT11000NSRE4 |
74ACT11000NSRG4 | Texas Instruments | Check for Price | Quadruple 2-Input Positive-NAND Gates 16-SO -40 to 85 | 74ACT11000D vs 74ACT11000NSRG4 |