-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC138A - 3-to-8 line decoder/demultiplexer; inverting@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X4951
|
Newark | Decoder/Demultiplexer, 3-8 Line, Soic-16, Logic Family/Base Number:74Lvc138, Logic Type:3-To-8 Line Decoder/Demultiplexer, No. Of Outputs:8Outputs, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:1.65V, Supply Rohs Compliant: Yes |Nexperia 74LVC138AD,118 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1260 / $0.1290 | Buy Now |
DISTI #
1727-3093-1-ND
|
DigiKey | IC DECODER/DEMUX 1 X 3:8 16SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7362 In Stock |
|
$0.1222 / $0.3000 | Buy Now |
DISTI #
74LVC138AD,118
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SO T/R - Tape and Reel (Alt: 74LVC138AD,118) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0853 / $0.1018 | Buy Now |
DISTI #
771-74LVC138AD-T
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 74LVC138AD/SOT109/SO16 RoHS: Compliant | 9520 |
|
$0.1110 / $0.3000 | Buy Now |
DISTI #
E02:0323_00016160
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin SO T/R RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2324 | Europe - 7500 |
|
$0.1250 | Buy Now |
DISTI #
P40:2555_18377670
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Europe - 2965 |
|
$0.1049 / $0.2762 | Buy Now |
DISTI #
V72:2272_06505875
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin SO T/R RoHS: Compliant Min Qty: 965 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2112 Container: Cut Strips | Americas - 2239 |
|
$0.1007 / $0.1036 | Buy Now |
|
Future Electronics | 74LVC Series 3.6 V SMT 3-to-8 Line Decoder/Demultiplexer Inverting - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 2500Reel |
|
$0.0892 / $0.1000 | Buy Now |
|
Future Electronics | 74LVC Series 3.6 V SMT 3-to-8 Line Decoder/Demultiplexer Inverting - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0918 / $0.1030 | Buy Now |
DISTI #
77380761
|
Verical | Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2324 | Americas - 7500 |
|
$0.1245 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC138AD,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC138AD,118
Nexperia
74LVC138A - 3-to-8 line decoder/demultiplexer; inverting@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1998-04-28 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74LVC138AD,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC138AD,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74LCX138FELP | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | 74LVC138AD,118 vs TC74LCX138FELP |
935260745118 | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16 | Nexperia | 74LVC138AD,118 vs 935260745118 |
MC74LCX138DR2G | Low Voltage CMOS 3-to-8 Decoder/Demultiplexer, SOIC 16 LEAD, 2500-REEL | onsemi | 74LVC138AD,118 vs MC74LCX138DR2G |
935260745112 | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16 | Nexperia | 74LVC138AD,118 vs 935260745112 |
MC74LCX138DR2 | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 | onsemi | 74LVC138AD,118 vs MC74LCX138DR2 |
74LVC138AD | Decoder/Driver | Nexperia | 74LVC138AD,118 vs 74LVC138AD |
TC74LCX138FEL | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | 74LVC138AD,118 vs TC74LCX138FEL |
74LVC138AD-T | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SO-16, Decoder/Driver | NXP Semiconductors | 74LVC138AD,118 vs 74LVC138AD-T |
74LCX138M | Low Voltage 1-of-8 Decoder/Demultiplexer with 5V Tolerant Inputs, 960-TUBE | onsemi | 74LVC138AD,118 vs 74LCX138M |
74LCX138M | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 74LVC138AD,118 vs 74LCX138M |