-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4053; 74HCT4053 - Triple 2-channel analog multiplexer/demultiplexer@en-us QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2670
|
Newark | Analogue Mux/Demux, 2:1, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HCT4053BQ,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1960 | Buy Now |
DISTI #
1727-74HCT4053BQ,115CT-ND
|
DigiKey | IC SWITCH SPDTX3 120OHM 16DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2825 In Stock |
|
$0.1758 / $0.5900 | Buy Now |
DISTI #
74HCT4053BQ,115
|
Avnet Americas | Analog Multiplexer Triple 2:1 16-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HCT4053BQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1533 / $0.1829 | Buy Now |
DISTI #
771-HCT4053BQ115
|
Mouser Electronics | Multiplexer Switch ICs 74HCT4053BQ/SOT763/DHVQFN16 RoHS: Compliant | 43973 |
|
$0.1920 / $0.4800 | Buy Now |
|
Future Electronics | Triple 2-channel analog multiplexer/demultiplexer RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1480 / $0.1590 | Buy Now |
DISTI #
74HCT4053BQ.115
|
TME | IC: analog switch, demultiplexer,multiplexer, SPDT-Z, Ch: 2, HCT Min Qty: 1 | 0 |
|
$0.1880 / $0.5830 | RFQ |
DISTI #
74HCT4053BQ,115
|
Avnet Asia | Analog Multiplexer Triple 2:1 16-Pin DHVQFN EP T/R (Alt: 74HCT4053BQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1885 / $0.2108 | Buy Now |
DISTI #
74HCT4053BQ,115
|
Avnet Silica | Analog Multiplexer Triple 2:1 16-Pin DHVQFN EP T/R (Alt: 74HCT4053BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HCT4053BQ,115
|
EBV Elektronik | Analog Multiplexer Triple 2:1 16-Pin DHVQFN EP T/R (Alt: 74HCT4053BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT4053BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT4053BQ,115
Nexperia
74HC4053; 74HCT4053 - Triple 2-channel analog multiplexer/demultiplexer@en-us QFN 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT763-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 9 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 44 ns | |
Switch-on Time-Max | 48 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 74HCT4053BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT4053BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4053PWR | 5-V, 2:1 (SPDT) 3-channel analog switch 16-TSSOP -55 to 125 | Texas Instruments | 74HCT4053BQ,115 vs CD74HC4053PWR |
933282430652 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, PLASTIC, SOT-38, DIP-16 | NXP Semiconductors | 74HCT4053BQ,115 vs 933282430652 |
CD54HC4051F | High Speed CMOS Logic Analog Multiplexers/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | 74HCT4053BQ,115 vs CD54HC4051F |
MC14066BDR2G | Quad Analog Switch/Quad Multiplexer, SOIC-14 NB, 2500-REEL | onsemi | 74HCT4053BQ,115 vs MC14066BDR2G |
MC74VHC4052DTR2G | Analog Multiplexer/ Demultiplexer, TSSOP-16, 2500-REEL | onsemi | 74HCT4053BQ,115 vs MC74VHC4052DTR2G |
MAX4581CEE+T | Low-Voltage, CMOS Analog Multiplexers/Switches, 16-QSOP-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | 74HCT4053BQ,115 vs MAX4581CEE+T |
TC74HC4051AF(TP2) | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer or Switch | Toshiba America Electronic Components | 74HCT4053BQ,115 vs TC74HC4051AF(TP2) |
935190990112 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, SOT-38, DIP-16 | NXP Semiconductors | 74HCT4053BQ,115 vs 935190990112 |
HEF4066BT | SPST | Nexperia | 74HCT4053BQ,115 vs HEF4066BT |
MAX4581EGE+ | Low-Voltage, CMOS Analog Multiplexers/Switches, 16-LFCSP-4X4X0.85, 16 Pins, -40 to 85C | Analog Devices Inc | 74HCT4053BQ,115 vs MAX4581EGE+ |