Part Details for 74HCT138PW,118 by NXP Semiconductors
Overview of 74HCT138PW,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HCT138PW,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HCT138PW,118-954-ND
|
DigiKey | NEXPERIA 74HCT138PW - DECODER/DR Min Qty: 2597 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1561409 In Stock |
|
$0.1200 | Buy Now |
|
Rochester Electronics | 74HCT138PW - Decoder/Driver, HCT Series, Inverted Output, CMOS, TSSOP16 RoHS: Compliant Status: Active Min Qty: 1 | 1561409 |
|
$0.0992 / $0.1167 | Buy Now |
Part Details for 74HCT138PW,118
74HCT138PW,118 CAD Models
74HCT138PW,118 Part Data Attributes
|
74HCT138PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT138PW,118
NXP Semiconductors
74HC(T)138 - 3-to-8 line decoder/demultiplexer; inverting TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | 3 ENABLE INPUTS | |
Family | HCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 53 ns | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74HCT138PW,118
This table gives cross-reference parts and alternative options found for 74HCT138PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT138PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT138PW-Q100 | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16 | Nexperia | 74HCT138PW,118 vs 74HCT138PW-Q100 |
MC74HCT138ADT | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | onsemi | 74HCT138PW,118 vs MC74HCT138ADT |
HD74HCT138T | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16, TTP-16DA | Hitachi Ltd | 74HCT138PW,118 vs HD74HCT138T |
SN74HCT138PWG4 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74HCT138PW,118 vs SN74HCT138PWG4 |
SN74HCT138PWR | 3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 | Texas Instruments | 74HCT138PW,118 vs SN74HCT138PWR |
MM74HCT138MTC | 3-to-8 Line Decoder, 96-TUBE | onsemi | 74HCT138PW,118 vs MM74HCT138MTC |
935187320118 | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-403-1, TSSOP-16, Decoder/Driver | NXP Semiconductors | 74HCT138PW,118 vs 935187320118 |
SN74HCS138PWR | 3-line to 8-line decoders/demultiplexer with Schmitt-trigger inputs 16-TSSOP -40 to 125 | Texas Instruments | 74HCT138PW,118 vs SN74HCS138PWR |
SN74HCT138PWRG4 | 3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 | Texas Instruments | 74HCT138PW,118 vs SN74HCT138PWRG4 |
74HCT138PW,112 | 74HC138; 74HCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us TSSOP 16-Pin | Nexperia | 74HCT138PW,118 vs 74HCT138PW,112 |