-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4052; 74HCT4052 - Dual 4-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N8541
|
Newark | Analog Mux/Dmux, Dual 4 X 1, Soic-16, Ic Function:Analog Switch, Analog Multiplexer/Demultiplexer, Power Supply Type:Single Supply, Supply Voltage Range:2V To 10V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of Channels:2Channelsrohs Compliant: Yes |Nexperia 74HC4052D,653 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 8279 |
|
$0.1700 / $0.4370 | Buy Now |
DISTI #
26AC8664
|
Newark | 74Hc4052D/Sot109/So16 Rohs Compliant: Yes |Nexperia 74HC4052D,653 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1820 | Buy Now |
DISTI #
1727-2808-1-ND
|
DigiKey | IC SWITCH SP4T X 2 150OHM 16SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
70250 In Stock |
|
$0.1198 / $0.4200 | Buy Now |
DISTI #
74HC4052D,653
|
Avnet Americas | Analog Multiplexer Dual 4:1 16-Pin SO T/R - Tape and Reel (Alt: 74HC4052D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0888 / $0.1060 | Buy Now |
DISTI #
74HC4052D,653
|
Avnet Americas | Analog Multiplexer Dual 4:1 16-Pin SO T/R - Tape and Reel (Alt: 74HC4052D,653) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0888 / $0.1060 | Buy Now |
DISTI #
771-74HC4052D-T
|
Mouser Electronics | Multiplexer Switch ICs 74HC4052D/SOT109/SO16 RoHS: Compliant | 126509 |
|
$0.1090 / $0.4200 | Buy Now |
|
Future Electronics | 74HC Series 10 V Dual 4-Channel Analog Multiplexer/Demultiplexer -SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 40000Reel |
|
$0.1020 / $0.1120 | Buy Now |
|
Future Electronics | 74HC Series 10 V Dual 4-Channel Analog Multiplexer/Demultiplexer -SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 12500Reel |
|
$0.0899 / $0.1010 | Buy Now |
|
Future Electronics | 74HC Series 10 V Dual 4-Channel Analog Multiplexer/Demultiplexer -SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1020 / $0.1120 | Buy Now |
|
Bristol Electronics | 11800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4052D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4052D,653
Nexperia
74HC4052; 74HCT4052 - Dual 4-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SP4T | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 6 Ω | |
On-state Resistance-Max (Ron) | 195 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 57 ns | |
Switch-on Time-Max | 69 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC4052D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4052D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4052D,653 | 74HC(T)4052 - Dual 4-channel analog multiplexer/demultiplexer SOP 16-Pin | NXP Semiconductors | 74HC4052D,653 vs 74HC4052D,653 |
935186930112 | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SSOP-16, Multiplexer or Switch | NXP Semiconductors | 74HC4052D,653 vs 935186930112 |
933714830653 | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 | Nexperia | 74HC4052D,653 vs 933714830653 |
MM74HC4052M | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 74HC4052D,653 vs MM74HC4052M |
CD74HC4052M96 | 5-V, 4:1 differential, 1-channel analog mutliplexer 16-SOIC -55 to 125 | Texas Instruments | 74HC4052D,653 vs CD74HC4052M96 |
MC74HC4052AD | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | 74HC4052D,653 vs MC74HC4052AD |
HD74HC4052RP | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, FP-16DN | Hitachi Ltd | 74HC4052D,653 vs HD74HC4052RP |
933714830652 | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 | Nexperia | 74HC4052D,653 vs 933714830652 |
MC74HC4052ADG | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, SOIC-16 | Rochester Electronics LLC | 74HC4052D,653 vs MC74HC4052ADG |
MM74HC4052MX_NL | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 74HC4052D,653 vs MM74HC4052MX_NL |