-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC245-Q100; 74HCT245-Q100 - Octal bus transceiver; 3-state@en-us TSSOP2 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2875
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74HC245PW-Q100J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2180 | Buy Now |
DISTI #
1727-74HC245PW-Q100JCT-ND
|
DigiKey | IC TXRX NON-INVERT 6V 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1305 In Stock |
|
$0.1543 / $0.6300 | Buy Now |
DISTI #
74HC245PW-Q100J
|
Avnet Americas | Bus XCVR Bus Transceiver Single 1-CH 3-ST 20-Pin TSSOP T/R - Tape and Reel (Alt: 74HC245PW-Q100J) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1378 / $0.1644 | Buy Now |
DISTI #
771-74HC245PWQ100J
|
Mouser Electronics | Bus Transceivers 74HC245PW-Q100/SOT360/TSSOP20 RoHS: Compliant | 2170 |
|
$0.1520 / $0.5600 | Buy Now |
|
Future Electronics | Octal bus transceiver, 3-state RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks | 0 |
|
$0.1502 | Buy Now |
DISTI #
74HC245PW-Q100J
|
TTI | Bus Transceivers 74HC245PW-Q100/SOT360/TSSOP20 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1520 / $0.1580 | Buy Now |
DISTI #
74HC245PW-Q100J
|
Avnet Asia | Bus XCVR Bus Transceiver Single 1-CH 3-ST 20-Pin TSSOP T/R (Alt: 74HC245PW-Q100J) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1877 / $0.2099 | Buy Now |
DISTI #
74HC245PW-Q100J
|
Avnet Silica | Bus XCVR Bus Transceiver Single 1-CH 3-ST 20-Pin TSSOP T/R (Alt: 74HC245PW-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Package/EnclosureSOT360 | 700 |
|
$0.1701 / $0.3940 | Buy Now |
DISTI #
74HC245PW-Q100J
|
EBV Elektronik | Bus XCVR Bus Transceiver Single 1-CH 3-ST 20-Pin TSSOP T/R (Alt: 74HC245PW-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC245PW-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC245PW-Q100J
Nexperia
74HC245-Q100; 74HCT245-Q100 - Octal bus transceiver; 3-state@en-us TSSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP2 | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 135 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC245PW-Q100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC245PW-Q100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC245AMTC | Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | 74HC245PW-Q100J vs MM74HC245AMTC |
SN74HC245PWTG4 | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | 74HC245PW-Q100J vs SN74HC245PWTG4 |
74HC245PW-T | IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | 74HC245PW-Q100J vs 74HC245PW-T |
74HC245PW-Q100 | Bus Transceiver | Nexperia | 74HC245PW-Q100J vs 74HC245PW-Q100 |
MC74HC245ADTR2 | IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEADFREE, TSSOP-20, Bus Driver/Transceiver | onsemi | 74HC245PW-Q100J vs MC74HC245ADTR2 |
HD74HC245T-EL | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, TTP-20DA | Renesas Electronics Corporation | 74HC245PW-Q100J vs HD74HC245T-EL |
SN74HC245PWR | Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | 74HC245PW-Q100J vs SN74HC245PWR |
74HC245PW,112 | 74HC(T)245 - Octal bus transceiver; 3-state TSSOP2 20-Pin | NXP Semiconductors | 74HC245PW-Q100J vs 74HC245PW,112 |
MC74HC245ADTR2G | Octal 3-State Non-Inverting Bus/Transceiver, TSSOP 20 LEAD, 2500-REEL | onsemi | 74HC245PW-Q100J vs MC74HC245ADTR2G |
935183570118 | Bus Transceiver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | 74HC245PW-Q100J vs 935183570118 |