-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC193; 74HCT193 - Presettable synchronous 4-bit binary up/down counter@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 96 | 0 |
|
$0.4950 | Buy Now |
|
Rochester Electronics | 74HC193 - Presettable synchronous 4-bit binary up, down counter ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12864 |
|
$0.2808 / $0.3303 | Buy Now |
DISTI #
74HC193PW.112
|
TME | IC: digital, 4bit,binary up/down counter, CMOS, SMD, TSSOP16, HC Min Qty: 3 | 2 |
|
$0.1760 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC193PW,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC193PW,112
Nexperia
74HC193; 74HCT193 - Presettable synchronous 4-bit binary up/down counter@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SOT-403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1990-12-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 65 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 13 MHz |
This table gives cross-reference parts and alternative options found for 74HC193PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC193PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC193PWTE4 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 | Rochester Electronics LLC | 74HC193PW,112 vs SN74HC193PWTE4 |
SN74HC193PWTG4 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74HC193PW,112 vs SN74HC193PWTG4 |
SN74HC193PWTE4 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74HC193PW,112 vs SN74HC193PWTE4 |
SN74HC193PW | 4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-TSSOP -40 to 85 | Texas Instruments | 74HC193PW,112 vs SN74HC193PW |
SN74HC193PWG4 | 4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-TSSOP -40 to 85 | Texas Instruments | 74HC193PW,112 vs SN74HC193PWG4 |
74HC193PW-T | Binary Counter | Nexperia | 74HC193PW,112 vs 74HC193PW-T |
SN74HC193PWRG4 | 4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-TSSOP -40 to 85 | Texas Instruments | 74HC193PW,112 vs SN74HC193PWRG4 |
935188980112 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 | Nexperia | 74HC193PW,112 vs 935188980112 |
74HC193PW,118 | 74HC193; 74HCT193 - Presettable synchronous 4-bit binary up/down counter@en-us TSSOP 16-Pin | Nexperia | 74HC193PW,112 vs 74HC193PW,118 |
SN74HC193PWRE4 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 | Rochester Electronics LLC | 74HC193PW,112 vs SN74HC193PWRE4 |