-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC(T)163 - Presettable synchronous 4-bit binary counter; synchronous reset@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC163PW - Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, TSSOP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7200 |
|
$0.1160 / $0.1365 | Buy Now |
DISTI #
74HC163PW.112
|
TME | IC: digital, 4bit,binary counter,synchronous,synchronous reset Min Qty: 3 | 6821 |
|
$0.1420 / $0.2510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC163PW,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC163PW,112
Nexperia
74HC(T)163 - Presettable synchronous 4-bit binary counter; synchronous reset@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SOT-403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 18 MHz |
This table gives cross-reference parts and alternative options found for 74HC163PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC163PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC161PW-T | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Counter | NXP Semiconductors | 74HC163PW,112 vs 74HC161PW-T |
MM74HC163MTC | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74HC163PW,112 vs MM74HC163MTC |
SN74HC161PWRG4 | 4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | 74HC163PW,112 vs SN74HC161PWRG4 |
MC74HC161ADTR2 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, LEAD FREE, TSSOP-16 | Rochester Electronics LLC | 74HC163PW,112 vs MC74HC161ADTR2 |
M74HC161TTR | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, TSSOP-16 | STMicroelectronics | 74HC163PW,112 vs M74HC161TTR |
74HC161PW | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | Nexperia | 74HC163PW,112 vs 74HC161PW |
MC74HC163ADTR2 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, TSSOP-16 | onsemi | 74HC163PW,112 vs MC74HC163ADTR2 |
935187350112 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | Nexperia | 74HC163PW,112 vs 935187350112 |
SN74HC161PW | 4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | 74HC163PW,112 vs SN74HC161PW |
SN74HC163PW | 4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | 74HC163PW,112 vs SN74HC163PW |