Part Details for 74HC14PW-Q100 by Nexperia
Overview of 74HC14PW-Q100 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC14PW-Q100
74HC14PW-Q100 CAD Models
74HC14PW-Q100 Part Data Attributes
|
74HC14PW-Q100
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC14PW-Q100
Nexperia
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 190 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74HC14PW-Q100
This table gives cross-reference parts and alternative options found for 74HC14PW-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC14PW-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC14PW-T | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74HC14PW-Q100 vs 74HC14PW-T |
74HC14PW,118 | 74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin | Nexperia | 74HC14PW-Q100 vs 74HC14PW,118 |
CD74HC14PW | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-TSSOP -55 to 125 | Texas Instruments | 74HC14PW-Q100 vs CD74HC14PW |
935183530112 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 74HC14PW-Q100 vs 935183530112 |
M74HC14TTR | Hex Schmitt Inverter | STMicroelectronics | 74HC14PW-Q100 vs M74HC14TTR |
SN74HC14QPWRQ1 | Automotive 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125 | Texas Instruments | 74HC14PW-Q100 vs SN74HC14QPWRQ1 |
CD74HC14PWE4 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74HC14PW-Q100 vs CD74HC14PWE4 |
CD74HC14PWR | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-TSSOP -55 to 125 | Texas Instruments | 74HC14PW-Q100 vs CD74HC14PWR |
CD74HC14PWRG4 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74HC14PW-Q100 vs CD74HC14PWRG4 |
935183530118 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 74HC14PW-Q100 vs 935183530118 |