Part Details for 74HC138BQ,115 by NXP Semiconductors
Overview of 74HC138BQ,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for 74HC138BQ,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC138BQ - Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PQCC16 RoHS: Compliant Status: Active Min Qty: 1 | 20548 |
|
$0.0938 / $0.1103 | Buy Now |
|
Chip1Cloud | IC 3-8 LINE DECOD/DEMUX 16DHVQFN | 2790 |
|
RFQ |
Part Details for 74HC138BQ,115
74HC138BQ,115 CAD Models
74HC138BQ,115 Part Data Attributes:
|
74HC138BQ,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC138BQ,115
NXP Semiconductors
74HC(T)138 - 3-to-8 line decoder/demultiplexer; inverting QFN 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT763-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.1X.14,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for 74HC138BQ,115
This table gives cross-reference parts and alternative options found for 74HC138BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC138BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935298742115 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC16, 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16 | Nexperia | 74HC138BQ,115 vs 935298742115 |
74HC138BQ | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PQCC16 | Nexperia | 74HC138BQ,115 vs 74HC138BQ |
74HC138BQ-Q100,115 | 74HC138-Q100; 74HCT138-Q100 - 3-to-8 line decoder/demultiplexer; inverting@en-us QFN 16-Pin | Nexperia | 74HC138BQ,115 vs 74HC138BQ-Q100,115 |
935273778115 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS | Nexperia | 74HC138BQ,115 vs 935273778115 |