Part Details for 74HC132PW,112 by NXP Semiconductors
Overview of 74HC132PW,112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74HC132PW,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC132PW,112-954-ND
|
DigiKey | IC GATE NAND Min Qty: 2400 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2400 In Stock |
|
$0.1300 | Buy Now |
|
Rochester Electronics | 74HC132PW - NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, TSSOP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2400 |
|
$0.1138 / $0.1339 | Buy Now |
Part Details for 74HC132PW,112
74HC132PW,112 CAD Models
74HC132PW,112 Part Data Attributes:
|
74HC132PW,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC132PW,112
NXP Semiconductors
74HC(T)132 - Quad 2-input NAND Schmitt trigger TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | SOT-402-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 31 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74HC132PW,112
This table gives cross-reference parts and alternative options found for 74HC132PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC132PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC132PW | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74HC132PW,112 vs 74HC132PW |
74HC132PW,132 | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | NXP Semiconductors | 74HC132PW,112 vs 74HC132PW,132 |
M74HC132TTR | Quad 2-Input Schmitt NAND Gate | STMicroelectronics | 74HC132PW,112 vs M74HC132TTR |
SN74HC132PWE4 | Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-TSSOP -40 to 85 | Texas Instruments | 74HC132PW,112 vs SN74HC132PWE4 |
SN74HC132PW | 4-ch, 4-input, 2-V to 6-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 85 | Texas Instruments | 74HC132PW,112 vs SN74HC132PW |
SN74HC132APWRE4 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | Texas Instruments | 74HC132PW,112 vs SN74HC132APWRE4 |
SN74HC132PWR | 4-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-TSSOP -40 to 85 | Texas Instruments | 74HC132PW,112 vs SN74HC132PWR |
MC74HC132ADTR2G | Quad 2-Input NAND Gate with Schmitt Trigger Input, TSSOP-14, 2500-REEL | onsemi | 74HC132PW,112 vs MC74HC132ADTR2G |
MM74HC132MTCX | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | 74HC132PW,112 vs MM74HC132MTCX |
SN74HC132QPWRQ1 | Automotive 4-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-TSSOP -40 to 125 | Texas Instruments | 74HC132PW,112 vs SN74HC132QPWRQ1 |