Part Details for 74HC132D by NXP Semiconductors
Overview of 74HC132D by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74HC132D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2513 |
|
RFQ | ||
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 87 |
|
$0.3000 / $0.6000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, HC-CMOS, 14 Pin, Plastic, SOP | 6 |
|
$0.2250 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, HC-CMOS, 14 Pin, Plastic, SOP | 69 |
|
$0.2400 / $0.8000 | Buy Now |
|
ComSIT USA | QUAD 2-INPUT NAND SCHMITT TRIGGER NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant | Europe - 7400 |
|
RFQ | |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 5050 |
|
$0.1200 / $0.1600 | Buy Now |
|
Win Source Electronics | Quad 2-input NAND Schmitt trigger | IC GATE NAND SCHMITT 4CH 14SOIC | 370370 |
|
$0.1210 / $0.1470 | Buy Now |
Part Details for 74HC132D
74HC132D CAD Models
74HC132D Part Data Attributes:
|
74HC132D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC132D
NXP Semiconductors
IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-108-1, SO-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOT-108-1, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | BULK | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 31 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HC132D
This table gives cross-reference parts and alternative options found for 74HC132D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC132D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC132ADT | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | 74HC132D vs MC74HC132ADT |
MC74HC132AD | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | 74HC132D vs MC74HC132AD |
74HC132D,652 | 74HC132; 74HCT132 - Quad 2-input NAND Schmitt trigger@en-us SOIC 14-Pin | Nexperia | 74HC132D vs 74HC132D,652 |
MC74HC132ADR2 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74HC132D vs MC74HC132ADR2 |
M74HC132M1R | Quad 2-Input Schmitt NAND Gate | STMicroelectronics | 74HC132D vs M74HC132M1R |
MM74HC132M | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74HC132D vs MM74HC132M |
M74HC132M1 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14 | STMicroelectronics | 74HC132D vs M74HC132M1 |
SN74HC132D | 4-ch, 4-input, 2-V to 6-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85 | Texas Instruments | 74HC132D vs SN74HC132D |
933714130652 | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74HC132D vs 933714130652 |
933714130652 | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-108-1, SO-14, Gate | NXP Semiconductors | 74HC132D vs 933714130652 |