Part Details for 74HC08D,652 by NXP Semiconductors
Overview of 74HC08D,652 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Price & Stock for 74HC08D,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Bristol Electronics | 339 |
|
RFQ | ||
|
Quest Components | 271 |
|
$0.0788 / $0.1750 | Buy Now | |
|
Quest Components | 1344 |
|
$0.0630 / $0.2100 | Buy Now | |
|
Rochester Electronics | 74HC08D - AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 782 |
|
$0.0926 / $0.1089 | Buy Now |
Part Details for 74HC08D,652
74HC08D,652 CAD Models
74HC08D,652 Part Data Attributes
|
74HC08D,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC08D,652
NXP Semiconductors
74HC(T)08 - Quad 2-input AND gate SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MO-012, SOT-108-1, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HC08D,652
This table gives cross-reference parts and alternative options found for 74HC08D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC08D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC08D-Q100 | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | NXP Semiconductors | 74HC08D,652 vs 74HC08D-Q100 |
MC74HC08AD | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74HC08D,652 vs MC74HC08AD |
HD74HC08RP-EL | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | 74HC08D,652 vs HD74HC08RP-EL |
MC74HC08ADR2 | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74HC08D,652 vs MC74HC08ADR2 |
HD74HC08RP-EL | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DN | Hitachi Ltd | 74HC08D,652 vs HD74HC08RP-EL |
MM74HC08MX | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | 74HC08D,652 vs MM74HC08MX |
74HC08D-T | IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOT-108-1, SO-14, Gate | NXP Semiconductors | 74HC08D,652 vs 74HC08D-T |
933714270653 | IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOT-108-1, SO-14, Gate | NXP Semiconductors | 74HC08D,652 vs 933714270653 |
MM74HC08MX | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74HC08D,652 vs MM74HC08MX |
74HC08D/T3 | IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, MO-012, SOT-108-1, SOP-14, Gate | NXP Semiconductors | 74HC08D,652 vs 74HC08D/T3 |