Part Details for 74HC00T14-13 by Diodes Incorporated
Overview of 74HC00T14-13 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74HC00T14-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HC00T14-13DICT-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2738 In Stock |
|
$0.0914 / $0.4100 | Buy Now |
DISTI #
74HC00T14-13
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74HC00T14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 12500 Factory Stock |
|
$0.0515 / $0.0608 | Buy Now |
DISTI #
621-74HC00T14-13
|
Mouser Electronics | Logic Gates QUAD 2-INPUT NAND 2-6V 4mA VCC 4.5V RoHS: Compliant | 2119 |
|
$0.1010 / $0.4100 | Buy Now |
DISTI #
70437266
|
RS | 74HC Quad 2-input NAND Gate TSSOP14 | Diodes Inc 74HC00T14-13 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1240 / $0.1550 | RFQ |
|
Future Electronics | 74HC Series 6 V Surface Mount Quadruple 2-Input NAND Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0897 / $0.1020 | Buy Now |
|
Future Electronics | 74HC Series 6 V Surface Mount Quadruple 2-Input NAND Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0897 / $0.1020 | Buy Now |
DISTI #
74HC00T14-13
|
TME | IC: digital, NAND, Ch: 4, IN: 2, CMOS, SMD, TSSOP14, 2÷6VDC, -40÷150°C Min Qty: 5 | 0 |
|
$0.0750 / $0.1650 | RFQ |
DISTI #
74HC00T14-13
|
Avnet Silica | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R (Alt: 74HC00T14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC GATE NAND 4CH 2-INP 14TSSOP | 2500 |
|
$0.1101 | Buy Now |
|
New Advantage Corporation | LOGIC HC STD TSSOP-14 T&R 2.5K RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.0968 | Buy Now |
Part Details for 74HC00T14-13
74HC00T14-13 CAD Models
74HC00T14-13 Part Data Attributes
|
74HC00T14-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74HC00T14-13
Diodes Incorporated
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 135 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74HC00T14-13
This table gives cross-reference parts and alternative options found for 74HC00T14-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC00T14-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC00PWR | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | 74HC00T14-13 vs SN74HC00PWR |
SN74HC00PWG4 | Quad 2-Input Positive-NAND Gates 14-TSSOP -40 to 85 | Texas Instruments | 74HC00T14-13 vs SN74HC00PWG4 |
74HC00DB,112 | 74HC00; 74HCT00 - Quad 2-input NAND gate@en-us SSOP1 14-Pin | Nexperia | 74HC00T14-13 vs 74HC00DB,112 |
74HC00DB,118 | 74HC00; 74HCT00 - Quad 2-input NAND gate@en-us SSOP1 14-Pin | Nexperia | 74HC00T14-13 vs 74HC00DB,118 |
SN74HC00PWLE | Quad 2-Input Positive-NAND Gates 14-TSSOP -40 to 85 | Texas Instruments | 74HC00T14-13 vs SN74HC00PWLE |
SN74HC00PWRG4 | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85 | Texas Instruments | 74HC00T14-13 vs SN74HC00PWRG4 |
HD74HC00T | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | 74HC00T14-13 vs HD74HC00T |
74HC00DB | NAND Gate | Nexperia | 74HC00T14-13 vs 74HC00DB |
935174110118 | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74HC00T14-13 vs 935174110118 |
SN74HC00QPWRQ1 | Automotive, 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 125 | Texas Instruments | 74HC00T14-13 vs SN74HC00QPWRQ1 |