Part Details for 74HC00PW-T by Nexperia
Overview of 74HC00PW-T by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 74HC00PW-T
74HC00PW-T CAD Models
74HC00PW-T Part Data Attributes
|
74HC00PW-T
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC00PW-T
Nexperia
NAND Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 135 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74HC00PW-T
This table gives cross-reference parts and alternative options found for 74HC00PW-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC00PW-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC00PWG4 | Quad 2-Input Positive-NAND Gates 14-TSSOP -40 to 85 | Texas Instruments | 74HC00PW-T vs SN74HC00PWG4 |
SN74HC00PWLE | Quad 2-Input Positive-NAND Gates 14-TSSOP -40 to 85 | Texas Instruments | 74HC00PW-T vs SN74HC00PWLE |
SN74HC00PWR | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | 74HC00PW-T vs SN74HC00PWR |
SN74HC00PW | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | 74HC00PW-T vs SN74HC00PW |
SN74HC00PWRG4 | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85 | Texas Instruments | 74HC00PW-T vs SN74HC00PWRG4 |
HD74HC00T | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | 74HC00PW-T vs HD74HC00T |
HD74HC00T-EL | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | 74HC00PW-T vs HD74HC00T-EL |
SN74HC00PWR | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85 | Texas Instruments | 74HC00PW-T vs SN74HC00PWR |
SN74HC00PWT | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | 74HC00PW-T vs SN74HC00PWT |
935298685118 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | Nexperia | 74HC00PW-T vs 935298685118 |