-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AVC2T45 - Dual-bit, dual-supply voltage level translator/transceiver; 3-state@en-us SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2323
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AVC2T45GT,115 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1520 / $0.1980 | Buy Now |
DISTI #
1727-6896-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 8XSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
358 In Stock |
|
$0.1280 / $0.5400 | Buy Now |
DISTI #
74AVC2T45GT,115
|
Avnet Americas | Voltage Level Translator 8-Pin XSON T/R - Tape and Reel (Alt: 74AVC2T45GT,115) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1621 | Buy Now |
DISTI #
771-AVC2T45GT115
|
Mouser Electronics | Translation - Voltage Levels 74AVC2T45GT/SOT833/XSON8 RoHS: Compliant | 5839 |
|
$0.1280 / $0.4100 | Buy Now |
DISTI #
V72:2272_06492361
|
Arrow Electronics | Voltage Level Translator 2-CH Bidirectional 8-Pin XSON T/R RoHS: Compliant Min Qty: 572 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2245 Container: Cut Strips | Americas - 7975 |
|
$0.1282 / $0.1749 | Buy Now |
DISTI #
V36:1790_06492361
|
Arrow Electronics | Voltage Level Translator 2-CH Bidirectional 8-Pin XSON T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2345 | Americas - 5000 |
|
$0.1282 / $0.1482 | Buy Now |
|
Future Electronics | 74AVC Series 3.6 V 3-State Dual Surface Mount Transceiver - XSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1120 / $0.1200 | Buy Now |
DISTI #
65030584
|
Verical | Voltage Level Translator 2-CH Bidirectional 8-Pin XSON T/R RoHS: Compliant Min Qty: 572 Package Multiple: 1 Date Code: 2245 | Americas - 7975 |
|
$0.1282 / $0.1749 | Buy Now |
DISTI #
77577741
|
Verical | Voltage Level Translator 2-CH Bidirectional 8-Pin XSON T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2345 | Americas - 5000 |
|
$0.1282 / $0.1482 | Buy Now |
|
Rochester Electronics | 74AVC2T45 - Dual-bit, dual-supply voltage level translator/transceiver, 3-state RoHS: Compliant Status: Active Min Qty: 1 | 300 |
|
$0.1131 / $0.1331 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AVC2T45GT,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AVC2T45GT,115
Nexperia
74AVC2T45 - Dual-bit, dual-supply voltage level translator/transceiver; 3-state@en-us SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-833-1, SON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT833-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AVC | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 1.95 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9.9 ns | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for 74AVC2T45GT,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AVC2T45GT,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AVC2T45GT | IC AVC SERIES, 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO8, 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT833-1, SON-8, Bus Driver/Transceiver | NXP Semiconductors | 74AVC2T45GT,115 vs 74AVC2T45GT |
74AVCH2T45GT,115 | 74AVCH2T45 - Dual-bit, dual-supply voltage level translator/transceiver; 3-state SON 8-Pin | NXP Semiconductors | 74AVC2T45GT,115 vs 74AVCH2T45GT,115 |
74AVCH2T45GT | Bus Transceiver | Nexperia | 74AVC2T45GT,115 vs 74AVCH2T45GT |
74AVC2T45GT,115 | 74AVC2T45 - Dual-bit, dual-supply voltage level translator/transceiver; 3-state SON 8-Pin | NXP Semiconductors | 74AVC2T45GT,115 vs 74AVC2T45GT,115 |
74AVCH2T45GT,115 | 74AVCH2T45 - Dual-bit, dual-supply voltage level translator/transceiver; 3-state@en-us SON 8-Pin | Nexperia | 74AVC2T45GT,115 vs 74AVCH2T45GT,115 |