-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC1G66; 74AHCT1G66 - Single-pole single-throw analog switch@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1182
|
Newark | Analogue Switch, Spst, 50R, Tssop-5, No. Of Channels:1Channels, Analogue Switch Type:Spst, On State Resistance Max:50Ohm, Supply Voltage Range:2V To 5.5V, Analogue Switch Case:Tssop, No. Of Pins:5Pins, Operating Temperature Rohs Compliant: Yes |Nexperia 74AHC1G66GW,125 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7785 |
|
$0.0680 / $0.3290 | Buy Now |
DISTI #
1727-6764-1-ND
|
DigiKey | IC SWITCH SPST-NOX1 22OHM 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
88744 In Stock |
|
$0.0410 / $0.2500 | Buy Now |
DISTI #
74AHC1G66GW,125
|
Avnet Americas | Analog Switch Single SPST 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AHC1G66GW,125) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0545 | Buy Now |
DISTI #
771-AHC1G66GW125
|
Mouser Electronics | Analog Switch ICs 74AHC1G66GW/SOT353/UMT5 RoHS: Compliant | 23788 |
|
$0.0410 / $0.3400 | Buy Now |
DISTI #
V79:2366_28604859
|
Arrow Electronics | Analog Switch Single SPST 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 2101 Package Multiple: 1 Date Code: 2237 | Americas - 15000 |
|
$0.0302 / $0.0476 | Buy Now |
DISTI #
V72:2272_06481827
|
Arrow Electronics | Analog Switch Single SPST 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 441 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2241 Container: Cut Strips | Americas - 8940 |
|
$0.2247 / $0.2270 | Buy Now |
DISTI #
V36:1790_06481827
|
Arrow Electronics | Analog Switch Single SPST 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2415 | Americas - 6000 |
|
$0.0352 / $0.0442 | Buy Now |
|
Future Electronics | 74AHC Series 5 V Surface Mount Analog Switch - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 90000Reel |
|
$0.0372 / $0.0429 | Buy Now |
|
Future Electronics | 74AHC Series 5 V Surface Mount Analog Switch - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 9000Reel |
|
$0.0383 / $0.0441 | Buy Now |
DISTI #
70366197
|
Verical | Analog Switch Single SPST 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 2101 Package Multiple: 1 Date Code: 2237 | Americas - 15000 |
|
$0.0302 / $0.0476 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHC1G66GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHC1G66GW,125
Nexperia
74AHC1G66; 74AHCT1G66 - Single-pole single-throw analog switch@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 25 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74AHC1G66GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC1G66GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935268459165 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, PLASTIC, SOT-353, 5 PIN | NXP Semiconductors | 74AHC1G66GW,125 vs 935268459165 |
74AHC1G66GW-T | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, 1.25 MM, PLASTIC, SOT-353, MO-203, SC-88A, TSSOP-5, Multiplexer or Switch | NXP Semiconductors | 74AHC1G66GW,125 vs 74AHC1G66GW-T |
74AHCT1G66GW,165 | 74AHC1G66; 74AHCT1G66 - Single-pole single-throw analog switch@en-us TSSOP 5-Pin | Nexperia | 74AHC1G66GW,125 vs 74AHCT1G66GW,165 |
74AHCT1G66GW,165 | 74AHC(T)1G66 - Single-pole single-throw analog switch TSSOP 5-Pin | NXP Semiconductors | 74AHC1G66GW,125 vs 74AHCT1G66GW,165 |
935268459125 | SPST, 1 Func, 1 Channel, CMOS, PDSO5 | Nexperia | 74AHC1G66GW,125 vs 935268459125 |
74AHC1G66GW,125 | 74AHC(T)1G66 - Single-pole single-throw analog switch TSSOP 5-Pin | NXP Semiconductors | 74AHC1G66GW,125 vs 74AHC1G66GW,125 |
74AHC1G66GW-Q100H | 74AHC1G66-Q100; 74AHCT1G66-Q100 - Single-pole single-throw analog switch@en-us TSSOP 5-Pin | Nexperia | 74AHC1G66GW,125 vs 74AHC1G66GW-Q100H |
74AHCT1G66GW-R | Bilateral switch - Description: PicoGate Bilateral Switch; TTL Enabled ; Logic switching levels: TTL ; On resistance: 15 Ohms; Power dissipation considerations: Low Power ; Propagation delay: 0.7 ns; Voltage: 4.5-5.5 V | NXP Semiconductors | 74AHC1G66GW,125 vs 74AHCT1G66GW-R |
74AHC1G66GW | SPST, 1 Func, 1 Channel, CMOS, PDSO5 | Nexperia | 74AHC1G66GW,125 vs 74AHC1G66GW |
74AHCT1G66GW-Q100 | SPST | Nexperia | 74AHC1G66GW,125 vs 74AHCT1G66GW-Q100 |