-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09 MSFL RCPT RA 318 (SL,FM,BL)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F7333
|
Newark | D Sub Connector, Standard, 9 Position, Receptacle, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:Amplimite Hd-20 Series, Connector Body Material:Metal Body Rohs Compliant: No |Amp Te Connectivity 747844-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$2.3500 | Buy Now |
DISTI #
A23305-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 1 Lead time: 23 Weeks Container: Tray |
796 In Stock |
|
$3.9621 / $6.0800 | Buy Now |
DISTI #
747844-6
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port - Trays (Alt: 747844-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 2 Days Container: Tray | 446 |
|
$3.3026 | Buy Now |
DISTI #
93F7333
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port - Bulk (Alt: 93F7333) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 5 Days Container: Bulk | 16 Partner Stock |
|
$4.2500 / $5.3400 | Buy Now |
DISTI #
571-7478446
|
Mouser Electronics | D-Sub Standard Connectors 9 PIN RECEPTACLE .318 FOOTPRINT RoHS: Not Compliant | 910 |
|
$3.7800 / $4.9400 | Buy Now |
DISTI #
V36:1790_07469879
|
Arrow Electronics | Conn D-Sub SKT 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Package Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2228 | Americas - 881 |
|
$2.7440 / $3.1400 | Buy Now |
DISTI #
V99:2348_07469879
|
Arrow Electronics | Conn D-Sub SKT 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Package Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2144 | Americas - 134 |
|
$3.0350 / $3.3540 | Buy Now |
|
Future Electronics | HD20 Series 9 Position Right Angle Socket Board Mount D-Sub Connector RoHS: Non Compliant pbFree: No Min Qty: 650 Package Multiple: 650 Container: Tray | 0Tray |
|
$3.3100 / $3.8300 | Buy Now |
DISTI #
AMP747844-6
|
Heilind Electronics | 09 MSFL RCPT RA 318 (SLFMBL) | Americas - 0 in Stock |
|
$3.2987 / $4.1233 | Buy Now |
|
Onlinecomponents.com | 09 MSFL RCPT RA 318 (SL,FM,BL) |
1046 In Stock |
|
$3.6000 / $6.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
747844-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
747844-6
TE Connectivity
09 MSFL RCPT RA 318 (SL,FM,BL)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 21 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.497 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |