Part Details for 7448640397 by Wurth Elektronik
Overview of 7448640397 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7448640397
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2790
|
Newark | Choke, Common Mode, 3.9Mh, 1.3A Rohs Compliant: Yes |Wurth Elektronik 7448640397 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 106 |
|
$1.6200 / $2.3700 | Buy Now |
DISTI #
732-1659-5-ND
|
DigiKey | CMC 2.7MH 1.2A 2LN TH Min Qty: 1 Lead time: 11 Weeks Container: Tube |
67 In Stock |
|
$1.3600 / $2.0700 | Buy Now |
DISTI #
710-7448640397
|
Mouser Electronics | Common Mode Chokes / Filters WE-FC Common Mode Power Line Choke RoHS: Compliant | 0 |
|
$1.3500 / $2.0700 | Order Now |