-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, CHIP, 4747, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T7071
|
Newark | Inductor, Shielded, 82Uh, 2.45A, Smd, Inductance:82Μh, Rms Current (Irms):2.25A, Inductor Construction:Shielded, Saturation Current (Isat):2.45A, Product Range:We-Pd Series, Dc Resistance Max:0.16Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 744770182 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7800 / $2.5000 | Buy Now |
DISTI #
732-1234-1-ND
|
DigiKey | FIXED IND 82UH 2.25A 160MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1219 In Stock |
|
$1.3330 / $2.4000 | Buy Now |
DISTI #
710-744770182
|
Mouser Electronics | Power Inductors - SMD WE-PD 82uH 2.25A DCR=160mOhms AEC-Q200 RoHS: Compliant | 2665 |
|
$1.3200 / $2.4000 | Buy Now |
DISTI #
73D1617
|
Bürklin Elektronik | Power choke, SMD 1280, 82 µH, 2.3 A, 744770182 Min Qty: 1 | 50 |
|
$1.6958 / $2.2324 | Buy Now |
|
Chip1Cloud | POWER-CHOKE WE-PD | FIXED IND 82UH 2.25A 160 MOHM | 8400 |
|
RFQ | |
DISTI #
2082600RL
|
element14 Asia-Pacific | PD INDUCTOR 1280, 82UH, 2.70A RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.3744 / $2.0098 | Buy Now |
DISTI #
2082600
|
element14 Asia-Pacific | PD INDUCTOR 1280, 82UH, 2.70A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.3744 / $2.5345 | Buy Now |
DISTI #
2082600RL
|
Farnell | PD INDUCTOR 1280, 82UH, 2.70A RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.3303 / $1.9076 | Buy Now |
DISTI #
2082600
|
Farnell | PD INDUCTOR 1280, 82UH, 2.70A RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 0 |
|
$1.3303 / $2.6732 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744770182
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744770182
Wurth Elektronik
General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, CHIP, 4747, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 4747 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC | |
DC Resistance | 0.105 Ω | |
Inductance-Nom (L) | 82 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 2.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |